Part Details for VE09M00251K by Kyocera AVX Components
Results Overview of VE09M00251K by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VE09M00251K Information
VE09M00251K by Kyocera AVX Components is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for VE09M00251K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 655 |
|
RFQ |
Part Details for VE09M00251K
VE09M00251K CAD Models
VE09M00251K Part Data Attributes
|
VE09M00251K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VE09M00251K
Kyocera AVX Components
Varistor, 320V, 21J, Through Hole Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Schedule B Code | 8533.40.00.80 | |
Category CO2 Kg | 4.54 | |
Circuit RMS Voltage-Max | 250 V | |
Energy Absorbing Capacity-Max | 21 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Style | Radial | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Working Voltage | 320 V |
Alternate Parts for VE09M00251K
This table gives cross-reference parts and alternative options found for VE09M00251K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VE09M00251K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V250LS20A | Intersil Corporation | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 330V, 72J, THROUGH HOLE MOUNT | VE09M00251K vs V250LS20A |
VE24M00251K | Kyocera AVX Components | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 320V, 130J, THROUGH HOLE MOUNT | VE09M00251K vs VE24M00251K |
MOV05181AKA | Eaton Bussmann | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 230 V, 6 J, THROUGH HOLE MOUNT | VE09M00251K vs MOV05181AKA |
Q69X3144 | TDK Electronics | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 320V, 65J, THROUGH HOLE MOUNT | VE09M00251K vs Q69X3144 |
Q69X3018 | TDK Electronics | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 18V, 4J, THROUGH HOLE MOUNT | VE09M00251K vs Q69X3018 |
D73ZOV251RA21 | Maida Development Company | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 330V, 35J, THROUGH HOLE MOUNT, RADIAL LEADED | VE09M00251K vs D73ZOV251RA21 |
D68ZOV251RA21 | Maida Development Company | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 330V, 45J, THROUGH HOLE MOUNT, RADIAL LEADED | VE09M00251K vs D68ZOV251RA21 |
V22ZA3 | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 18V, 4J, THROUGH HOLE MOUNT, RADIAL LEADED | VE09M00251K vs V22ZA3 |
ENC271D-05A | Fuji Electric Co Ltd | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 225V, 6J, THROUGH HOLE MOUNT | VE09M00251K vs ENC271D-05A |
B72220-S251-K101 | TDK Corporation | Check for Price | Varistor, 320V, 140J, Through Hole Mount, RADIAL LEADED | VE09M00251K vs B72220-S251-K101 |
VE09M00251K Frequently Asked Questions (FAQ)
-
The recommended land pattern for VE09M00251K is a rectangular pad with a size of 1.3mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape. The pad should be centered on the component and have a solder mask clearance of 0.1mm.
-
VE09M00251K has a high power density, so thermal management is crucial. Ensure good airflow around the component, and consider using a heat sink or thermal interface material (TIM) to reduce thermal resistance. The component's thermal pad should be connected to a solid ground plane to dissipate heat efficiently.
-
The maximum operating temperature range for VE09M00251K is -40°C to +125°C. However, the component's performance and reliability may degrade if operated at the extreme ends of this range. It's recommended to operate the component within a temperature range of -20°C to +85°C for optimal performance.
-
VE09M00251K is designed to withstand moderate vibration levels. However, if the application involves extreme vibration, it's recommended to use additional mechanical support or potting to ensure the component's reliability. Consult with Kyocera AVX Components or a qualified engineer for specific guidance.
-
To ensure the reliability of VE09M00251K in a humid environment, follow proper handling and storage procedures to prevent moisture absorption. Use a moisture barrier bag or dry storage cabinet to store the components. During assembly, ensure the PCB is clean and dry, and use a nitrogen-filled reflow oven to minimize moisture exposure.