-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VE-221M1HTR-1010 by Lelon Electronics Corp is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VE-221M1HTR-1010
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
VE-221M1HTR-1010
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Lelon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
Leakage Current | 0.11 mA | |
Length | 11 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 320 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | FLAT | |
Width | 10.4 mm |
This table gives cross-reference parts and alternative options found for VE-221M1HTR-1010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VE-221M1HTR-1010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SC1H227M10010VR | Samwha Electronics | $0.1508 | Aluminum Electrolytic Capacitor, Aluminum (wet) | VE-221M1HTR-1010 vs SC1H227M10010VR |
UUR1H221MNR1GS | Nichicon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 220uF, SURFACE MOUNT, 4141, CHIP | VE-221M1HTR-1010 vs UUR1H221MNR1GS |
EMVA500ADA221MJA0G | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, ROHS COMPLIANT | VE-221M1HTR-1010 vs EMVA500ADA221MJA0G |
EMVA500ARA221MJA0G | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, 4341, | VE-221M1HTR-1010 vs EMVA500ARA221MJA0G |
The recommended land pattern for VE-221M1HTR-1010 is a rectangular pad with a size of 2.5mm x 1.25mm, with a 0.5mm solder mask opening and a 0.3mm solder paste layer.
Yes, VE-221M1HTR-1010 is rated for operation up to 125°C, making it suitable for high-temperature applications. However, it's essential to follow the recommended derating guidelines to ensure reliable operation.
The ESR of VE-221M1HTR-1010 is typically around 10-15 mohms at 100 kHz, but this value can vary depending on the frequency and operating conditions. It's recommended to consult the manufacturer's application notes for more detailed information.
Yes, VE-221M1HTR-1010 is compatible with lead-free soldering processes, such as SAC305 or Sn96.5Ag3Cu0.5. However, it's essential to follow the recommended soldering profile and temperature guidelines to ensure reliable assembly.
VE-221M1HTR-1010 should be stored in a dry, cool place with a temperature range of 5°C to 30°C and a relative humidity of 60% or less. It's also recommended to store the components in their original packaging to prevent moisture absorption.