Part Details for VDRS05C385BFE by Vishay Intertechnologies
Results Overview of VDRS05C385BFE by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VDRS05C385BFE Information
VDRS05C385BFE by Vishay Intertechnologies is a Varistor.
Varistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for VDRS05C385BFE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VDRS05C385BFE
|
Avnet Abacus | TVS Varistor 385 VAC 505 VDC VDRS 1025 kV Disc Radial Leaded 7 mm Metal Oxide Varistor MOV (Alt: VDRS05C385BFE) RoHS: Compliant Min Qty: 3000 Package Multiple: 250 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |