Part Details for VCUG080150L1TP by Kyocera AVX Components
Results Overview of VCUG080150L1TP by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VCUG080150L1TP Information
VCUG080150L1TP by Kyocera AVX Components is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for VCUG080150L1TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-VCUG080150L1TPTR-ND
|
DigiKey | TRANSGUARD Min Qty: 10000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1102 | Buy Now |
DISTI #
VCUG080150L1TP
|
Avnet Americas | - Tape and Reel (Alt: VCUG080150L1TP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1260 / $0.1331 | Buy Now |
DISTI #
581-VCUG080150L1TP
|
Mouser Electronics | Varistors 11VAC 15VDC 0.1J 120 pF 31.1 V 60V RoHS: Compliant | 0 |
|
$0.1280 | Order Now |
DISTI #
VCUG080150L1TP
|
Avnet Abacus | (Alt: VCUG080150L1TP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |