-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3 Vdc, 10 A, 33 W, 9~18 Vdc Input Range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VCD40-D12-S3R3 by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VCD40-D12-S3R3-ND
|
DigiKey | DC DC CONVERTER 3.3V 33W Min Qty: 42 Lead time: 29 Weeks Container: Tube | Temporarily Out of Stock |
|
$104.4783 | Buy Now |
DISTI #
490-VCD40-D12-S3R3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole dc-dc isolated, 33 W, 9-18 Vdc input, 3.3 Vdc, 10000 mA, single regulated output, DIP | 0 |
|
$93.2300 | Order Now |
|
Onlinecomponents.com | 40 W, 2:1 Input Range, Single/Dual/Triple Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 3.3 Vdc, 10 A, 33 W, 9~18 Vdc Input Range RoHS: Compliant | 0 |
|
$86.8400 / $252.6400 | Buy Now |
DISTI #
000000000006366629
|
Sager | Isolated DC/DC Converters - Through Hole dc-dc isolated, 33 W, 9-18 Vdc input, 3.3 Vdc, 10000 mA, single regulated output, DIP Min Qty: 1 | 0 |
|
$98.3100 / $114.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VCD40-D12-S3R3
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VCD40-D12-S3R3
CUI Inc
3.3 Vdc, 10 A, 33 W, 9~18 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-MDMA-P9 | |
Length | 50.8 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 33 W | |
Trim/Adjustable Output | YES | |
Width | 50.8 mm |