Part Details for VCC6-LCB-50M0000000 by Microchip Technology Inc
Results Overview of VCC6-LCB-50M0000000 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VCC6-LCB-50M0000000 Information
VCC6-LCB-50M0000000 by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for VCC6-LCB-50M0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VCC6-LCB-50M0000000
|
Microchip Technology Inc | VCC6-LCB-50M0000000, LDFN, Projected EOL: 2024-08-29 ECCN: EAR99 RoHS: Compliant Lead time: 9 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$11.7600 / $16.2500 | Buy Now |
Part Details for VCC6-LCB-50M0000000
VCC6-LCB-50M0000000 CAD Models
VCC6-LCB-50M0000000 Part Data Attributes
|
VCC6-LCB-50M0000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VCC6-LCB-50M0000000
Microchip Technology Inc
LVDS Output Clock Oscillator, 50MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 0.6 ns | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for VCC6-LCB-50M0000000
This table gives cross-reference parts and alternative options found for VCC6-LCB-50M0000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCC6-LCB-50M0000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
530BA50M0000BGR | Silicon Laboratories Inc | Check for Price | LVDS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | VCC6-LCB-50M0000000 vs 530BA50M0000BGR |
SIT9365AI-2C3-33E50.000000 | SiTime Corporation | Check for Price | LVDS Output Clock Oscillator, 50MHz Nom, PQFV-6 | VCC6-LCB-50M0000000 vs SIT9365AI-2C3-33E50.000000 |
EMDS23D2H-50.000M | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 50MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | VCC6-LCB-50M0000000 vs EMDS23D2H-50.000M |
EMDS23H2H-50.000MTR | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 50MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | VCC6-LCB-50M0000000 vs EMDS23H2H-50.000MTR |
SIT9121AC-2B3-33S50.000000 | SiTime Corporation | Check for Price | LVDS Output Clock Oscillator, 50MHz Nom, | VCC6-LCB-50M0000000 vs SIT9121AC-2B3-33S50.000000 |
EMDS23M2J-50.000M | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 50MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | VCC6-LCB-50M0000000 vs EMDS23M2J-50.000M |
SIT9121AC-2C3-33E50.000000 | SiTime Corporation | Check for Price | LVDS Output Clock Oscillator, 50MHz Nom, | VCC6-LCB-50M0000000 vs SIT9121AC-2C3-33E50.000000 |
EMDS13D2H-50.000M | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 50MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | VCC6-LCB-50M0000000 vs EMDS13D2H-50.000M |
EMDS13H2J-50.000M | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 50MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | VCC6-LCB-50M0000000 vs EMDS13H2J-50.000M |
SIT9375AE-02A3-3310-50.000000E | SiTime Corporation | Check for Price | LVDS Output Clock Oscillator, 50MHz Nom, PQFW-6 | VCC6-LCB-50M0000000 vs SIT9375AE-02A3-3310-50.000000E |