Part Details for VCAS121060J121DP by KYOCERA AVX Components
Results Overview of VCAS121060J121DP by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VCAS121060J121DP Information
VCAS121060J121DP by KYOCERA AVX Components is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for VCAS121060J121DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69184072
|
Verical | Var MLV 42VAC/60VDC 250A 76V 1210 SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 106 Package Multiple: 1 | Americas - 1200 |
|
$0.5600 / $0.5900 | Buy Now |