-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VCAN26A2-03SHE3-18 by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC4270
|
Newark | Esd Protection Diode Sot23 |Vishay VCAN26A2-03SHE3-18 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0510 / $0.0700 | Buy Now |
DISTI #
VCAN26A2-03SHE3-18
|
Avnet Americas | ESD Suppressor Diode Arrays ?30kV 3-Pin SOT-23 T/R - Tape and Reel (Alt: VCAN26A2-03SHE3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.0412 / $0.0446 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 78000 |
|
RFQ | |
DISTI #
VCAN26A2-03SHE3-18
|
EBV Elektronik | ESD Suppressor Diode Arrays 30kV 3Pin SOT23 TR (Alt: VCAN26A2-03SHE3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days | EBV - 10000 |
|
Buy Now | |
|
Vyrian | Diodes | 9905 |
|
RFQ | |
|
Wuhan P&S | (BiSy) ESD Protection Diode Min Qty: 1 | 60000 |
|
$0.0510 / $0.2144 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VCAN26A2-03SHE3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VCAN26A2-03SHE3-18
Vishay Intertechnologies
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 111 Weeks | |
Date Of Intro | 2016-07-18 | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Max | 32 V | |
Breakdown Voltage-Min | 28 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Peak Rev Power Dis-Max | 150 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 26.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
The recommended storage condition for VCAN26A2-03SHE3-18 is in a dry, cool place, away from direct sunlight and moisture, with a temperature range of -40°C to 125°C.
While VCAN26A2-03SHE3-18 is suitable for high-frequency applications, its performance may degrade above 100 kHz. It's recommended to consult with a Vishay Intertechnologies representative or perform thorough testing before using it in high-frequency applications.
When soldering VCAN26A2-03SHE3-18, use a soldering iron with a temperature below 260°C and avoid applying excessive force or pressure, which can cause damage to the component.
Yes, VCAN26A2-03SHE3-18 is compatible with lead-free soldering processes, but it's essential to follow the recommended soldering profile and temperature guidelines to ensure reliable assembly.
The recommended PCB layout for VCAN26A2-03SHE3-18 involves keeping the component away from high-current paths, using a solid ground plane, and minimizing the distance between the component and the PCB's ground plane.