-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VCAN26A2-03G-E3-08 by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y7358
|
Newark | Esd Protection Diode Sot323 |Vishay VCAN26A2-03G-E3-08 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0620 / $0.0860 | Buy Now |
DISTI #
VCAN26A2-03G-E3-08
|
Avnet Americas | ESD PROTECTION DIODE SOT323 - Tape and Reel (Alt: VCAN26A2-03G-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0576 / $0.0588 | Buy Now |
DISTI #
78-VCAN26A2-03G-E308
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes BiSy ESD-Prot Diode Dual-Line RoHS: Compliant | 91399 |
|
$0.0630 / $0.4600 | Buy Now |
DISTI #
E02:0323_09063065
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 26.5V 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Date Code: 2452 | Europe - 60000 |
|
$0.0771 | Buy Now |
DISTI #
V36:1790_18746026
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 26.5V 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks Date Code: 2312 | Americas - 3000 |
|
$0.0513 / $0.0622 | Buy Now |
DISTI #
V72:2272_18746026
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 26.5V 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2101 Container: Cut Strips | Americas - 26 |
|
$0.0709 / $0.2024 | Buy Now |
DISTI #
87517115
|
Verical | ESD Suppressor TVS Bi-Dir 26.5V 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2452 | Americas - 60000 |
|
$0.1172 | Buy Now |
DISTI #
68401720
|
Verical | ESD Suppressor TVS Bi-Dir 26.5V 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2312 | Americas - 3000 |
|
$0.0513 / $0.0622 | Buy Now |
DISTI #
VCAN26A2-03G-E3-08
|
TTI | ESD Protection Diodes / TVS Diodes BiSy ESD-Prot Diode Dual-Line RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 18000 In Stock |
|
$0.0540 / $0.0830 | Buy Now |
DISTI #
VCAN26A2-03G-E3-08
|
EBV Elektronik | ESD PROTECTION DIODE SOT323 (Alt: VCAN26A2-03G-E3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VCAN26A2-03G-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VCAN26A2-03G-E3-08
Vishay Intertechnologies
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOT-323, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Max | 32 V | |
Breakdown Voltage-Min | 28 V | |
Breakdown Voltage-Nom | 30 V | |
Clamping Voltage-Max | 50 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 150 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 26.5 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 26.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for VCAN26A2-03G-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCAN26A2-03G-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VCAN26A2-03G-E3-18 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | VCAN26A2-03G-E3-08 vs VCAN26A2-03G-E3-18 |
Store the components in a dry, cool place, away from direct sunlight and moisture. The recommended storage temperature range is -40°C to 125°C.
Handle the component in an ESD-protected environment, wear an ESD wrist strap or use an ESD mat, and avoid touching the component's pins or leads.
The recommended soldering temperature is 260°C (500°F) for 10-15 seconds, with a peak temperature of 240°C (464°F) for 5 seconds.
Yes, the component is designed to withstand vibrations up to 10g (rms) from 10 Hz to 2 kHz, but ensure proper mounting and secure the component to prevent mechanical stress.
Yes, the component is compatible with lead-free soldering processes, but ensure the soldering temperature and time comply with the recommended specifications.