Part Details for VC1512135UR3 by Visual Communications Company
Results Overview of VC1512135UR3 by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VC1512135UR3 Information
VC1512135UR3 by Visual Communications Company is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for VC1512135UR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W7239
|
Newark | Led Bulb, Midget Groove, Red, T-1 3/4, Lamp Base Type:Midget Groove, Led Color:Red, Bulb Size:T-1 3/4 (5Mm), Power Rating:-, Wavelength Typ:630Nm, Luminous Intensity:330Mcd, Average Bulb Life:100000H, Supply Voltage:24Vdc Rohs Compliant: Yes |Vcc/visual Communications Company VC1512135UR3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 95 |
|
$3.9100 | Buy Now |
DISTI #
VC1512135UR3-ND
|
DigiKey | LED T1 3/4 MGT 630NM RED 24VDC Min Qty: 500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6130 | Buy Now |
DISTI #
71075729
|
RS | LED T1 3/4 MGT Groove Red 24VDC Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$5.6100 / $7.4800 | RFQ |
|
Onlinecomponents.com | LED T1 3/4 MGT Groove Red 24VDC RoHS: Compliant | 0 |
|
$2.6200 / $3.8200 | Buy Now |