Part Details for VC1510135W3D by Visual Communications Company
Results Overview of VC1510135W3D by Visual Communications Company
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VC1510135W3D Information
VC1510135W3D by Visual Communications Company is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for VC1510135W3D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W7188
|
Newark | Led Bulb, Midget Flange, White, T-1 3/4, Lamp Base Type:Midget Flange, Led Color:White, Bulb Size:T-1 3/4 (5Mm), Power Rating:-, Wavelength Typ:-, Luminous Intensity:350Mcd, Average Bulb Life:100000H, Supply Voltage:24Vdc Rohs Compliant: Yes |Vcc/visual Communications Company VC1510135W3D RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8100 | Buy Now |
DISTI #
VC1510135W3D-ND
|
DigiKey | LED T1 3/4 WHITE DIFF 24VDC Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
489 In Stock |
|
$3.7125 / $7.7000 | Buy Now |
DISTI #
593-VC1510135W3D
|
Mouser Electronics | Based LED Lamps T1 3/4 Flange LED Wht Diff 24V DC RoHS: Compliant | 438 |
|
$3.7100 / $7.2500 | Buy Now |
DISTI #
V99:2348_07147876
|
Arrow Electronics | LED Light Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1833 | Americas - 500 |
|
$0.1429 | Buy Now |
DISTI #
71075698
|
RS | LED T1 3/4 FL White Diffused 24VDC Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9800 / $5.3100 | RFQ |
|
Onlinecomponents.com | LED T1 3/4 FL White Diffused 24VDC RoHS: Compliant |
540 In Stock |
|
$3.6880 / $6.8750 | Buy Now |
DISTI #
51701174
|
Verical | LED Light Module RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1751 | Americas - 540 |
|
$4.6824 / $8.0941 | Buy Now |
DISTI #
29718123
|
Verical | LED Light Module RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 1833 | Americas - 500 |
|
$0.1429 | Buy Now |
|
Master Electronics | LED T1 3/4 FL White Diffused 24VDC RoHS: Compliant |
540 In Stock |
|
$3.6880 / $6.8750 | Buy Now |
Part Details for VC1510135W3D
VC1510135W3D CAD Models
VC1510135W3D Part Data Attributes
|
VC1510135W3D
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
VC1510135W3D
Visual Communications Company
Single Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Optoelectronic Device Type | SINGLE COLOR LED |
VC1510135W3D Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the VC1510135W3D is -20°C to 70°C, with a storage temperature range of -30°C to 80°C.
-
The VC1510135W3D display module uses a 16-bit parallel interface, with an optional SPI interface for command and data transfer.
-
The typical power consumption of the VC1510135W3D is around 2.5W, with a maximum power consumption of 3.5W.
-
Yes, the VC1510135W3D display module is designed to meet industrial standards, including RoHS, REACH, and CE compliance.
-
The VC1510135W3D display module has a viewing angle of 80°/80°/60°/60° (left/right/up/down) for optimal visibility.