Part Details for VC1510135W3 by Visual Communications Company
Results Overview of VC1510135W3 by Visual Communications Company
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VC1510135W3 Information
VC1510135W3 by Visual Communications Company is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for VC1510135W3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W7187
|
Newark | Led Bulb, Midget Flange, White, T-1 3/4, Lamp Base Type:Midget Flange, Led Color:White, Bulb Size:T-1 3/4 (5Mm), Power Rating:-, Wavelength Typ:-, Luminous Intensity:700Mcd, Average Bulb Life:100000H, Supply Voltage:24Vdc Rohs Compliant: Yes |Vcc/visual Communications Company VC1510135W3 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5900 | Buy Now |
DISTI #
VC1510135W3-ND
|
DigiKey | LED T1 3/4 WHITE CLEAR 24VDC Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
100 In Stock |
|
$2.8855 / $6.2900 | Buy Now |
DISTI #
593-VC1510135W3
|
Mouser Electronics | Based LED Lamps T1 3/4 Flange LED White 24V DC RoHS: Compliant | 0 |
|
$3.4700 / $3.9600 | Order Now |
DISTI #
V99:2348_07147871
|
Arrow Electronics | LED Light Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1833 | Americas - 489 |
|
$0.0416 | Buy Now |
|
Onlinecomponents.com | LED T1 3/4 FL White 24VDC RoHS: Compliant | 0 |
|
$3.6900 / $7.7200 | Buy Now |
DISTI #
29573801
|
Verical | LED Light Module RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 1833 | Americas - 489 |
|
$0.1429 | Buy Now |
Part Details for VC1510135W3
VC1510135W3 CAD Models
VC1510135W3 Part Data Attributes
|
VC1510135W3
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
VC1510135W3
Visual Communications Company
Single Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.90.75.00 | |
Optoelectronic Device Type | SINGLE COLOR LED |