-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 14V, 0.3J, Surface Mount, CHIP, 0805, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VC080514C300RP by Kyocera AVX Components is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J9545
|
Newark | Varistor, 18.5V, 32V, 0805, Full Reel, Voltage Rating Vac:10V, Voltage Rating Vdc:14V, Product Range:Transguard Series, Clamping Voltage Vc Max:32V, Varistor Case Style:0805 [2012 Metric], Peak Surge Current @ 8/20Μs:120A Rohs Compliant: Yes |Kyocera Avx VC080514C300RP RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3010 / $0.4010 | Buy Now |
DISTI #
80AH2679
|
Newark | Varistor, Mlv, 32V, 0805 Rohs Compliant: Yes |Kyocera Avx VC080514C300RP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1440 / $0.3760 | Buy Now |
DISTI #
478-11138-1-ND
|
DigiKey | VARISTOR 18.5V 120A 0805 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
46532 In Stock |
|
$0.0990 / $0.6800 | Buy Now |
DISTI #
VC080514C300RP
|
Avnet Americas | Var MLV 10VAC/14VDC 120A 18.5V 0805 SMD T/R - Tape and Reel (Alt: VC080514C300RP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1322 / $0.1398 | Buy Now |
DISTI #
581-VC080514C300RP
|
Mouser Electronics | Varistors 10VAC 14VDC 0.3J 900 pF 18.5 V 32V RoHS: Compliant | 3660 |
|
$0.1170 / $0.6800 | Buy Now |
DISTI #
V36:1790_07432996
|
Arrow Electronics | Var MLV 10VAC/14VDC 120A 18.5V 0805 SMD T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Date Code: 2432 | Americas - 4000 |
|
$0.0990 / $0.1269 | Buy Now |
DISTI #
V79:2366_25897234
|
Arrow Electronics | Var MLV 10VAC/14VDC 120A 18.5V 0805 SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1701 | Americas - 28 |
|
$0.1284 | Buy Now |
|
Bristol Electronics | 2400 |
|
RFQ | ||
DISTI #
VC080514C300RP
|
TTI | Varistors 10VAC 14VDC 0.3J 900 pF 18.5 V 32V RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1270 / $0.1400 | Buy Now |
DISTI #
VC080514C300RP
|
Avnet Abacus | Var MLV 10VAC14VDC 120A 185V 0805 SMD TR (Alt: VC080514C300RP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 24000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VC080514C300RP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VC080514C300RP
Kyocera AVX Components
Varistor, 14V, 0.3J, Surface Mount, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Circuit RMS Voltage-Max | 10 V | |
Energy Absorbing Capacity-Max | 0.3 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.02 mm | |
Package Length | 2.01 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 14 V |
This table gives cross-reference parts and alternative options found for VC080514C300RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC080514C300RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VC080514C300RP | KYOCERA Corporation | Check for Price | Transient Suppressor, | VC080514C300RP vs VC080514C300RP |
VC080514C300 | KYOCERA Corporation | Check for Price | VC080514C300 | VC080514C300RP vs VC080514C300 |
VC080514C300DM | Kyocera AVX Components | Check for Price | Varistor, 14V, 0.3J, Surface Mount, CHIP, 0805 | VC080514C300RP vs VC080514C300DM |
The recommended soldering temperature is 260°C (500°F) for 10 seconds or less.
Yes, the VC080514C300RP capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
The maximum operating voltage derating for the VC080514C300RP is 80% of the rated voltage, which is 300V in this case, so the maximum operating voltage is 240V.
Yes, the VC080514C300RP capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high resonance frequency.
Yes, the VC080514C300RP capacitor meets the requirements for automotive applications, including AEC-Q200 qualification, and is suitable for use in automotive systems.