-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 9V, 0.1J, Surface Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VC080509A200DP by Kyocera AVX Components is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M4803
|
Newark | Varistor, 0805, 0.1J, 9Vdc, Voltage Rating Vac:6.4V, Voltage Rating V Dc:9V, Product Range:Transguard Series, Clamping Voltage Vc Max:22V, Varistor Case Style:0805 [2012 Metric], Varistor Type:Multilayer Varistor (Mlv), Peak Surge Rohs Compliant: Yes |Kyocera Avx VC080509A200DP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1650 / $0.5400 | Buy Now |
DISTI #
54J9535
|
Newark | Varistor, 12.7V, 22V, 0805, Full Reel, Voltage Rating Vac:6.4V, Voltage Rating Vdc:9V, Product Range:Transguard Series, Clamping Voltage Vc Max:22V, Varistor Case Style:0805 [2012 Metric], Peak Surge Current @ 8/20Μs:40A Rohs Compliant: Yes |Kyocera Avx VC080509A200DP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2010 / $0.2680 | Buy Now |
DISTI #
478-3655-1-ND
|
DigiKey | VARISTOR 12.7V 40A 0805 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3800 In Stock |
|
$0.1633 / $0.4200 | Buy Now |
DISTI #
VC080509A200DP
|
Avnet Americas | Var MLV 6.4VAC/9VDC 40A 12.7V 0805 SMD T/R - Tape and Reel (Alt: VC080509A200DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1738 / $0.1837 | Buy Now |
DISTI #
581-VC080509A200DP
|
Mouser Electronics | Varistors 6.4VAC 9VDC 0.1J 750 pF 12.7 V 22V RoHS: Compliant | 4699 |
|
$0.1480 / $0.4200 | Buy Now |
DISTI #
70475550
|
RS | VC Series 12.7V 40A 0.1J 22V Clamp 0805 Ceramic Transient Voltage Suppressor Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2030 / $0.2390 | RFQ |
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Quest Components | 240 |
|
$0.2565 / $0.8550 | Buy Now | |
DISTI #
VC080509A200DP
|
TTI | Varistors 6.4VAC 9VDC 0.1J 750 pF 12.7 V 22V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.1750 / $0.1890 | Buy Now |
DISTI #
VC080509A200
|
TME | Arrester: Transguard, SMD, 0805, Uoper max: 9VDC, 100mJ Min Qty: 1 | 3666 |
|
$0.0920 / $0.4010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VC080509A200DP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VC080509A200DP
Kyocera AVX Components
Varistor, 9V, 0.1J, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Circuit RMS Voltage-Max | 6.4 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.02 mm | |
Package Length | 2.01 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 9 V |
The recommended soldering temperature for the VC080509A200DP is between 250°C to 260°C for a maximum of 10 seconds.
Yes, the VC080509A200DP is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
The maximum operating voltage derating for the VC080509A200DP is 80% of the rated voltage to ensure reliable operation and prevent premature failure.
Yes, the VC080509A200DP is AEC-Q200 qualified, making it suitable for use in automotive applications.
The VC080509A200DP has a moisture sensitivity level (MSL) of 3, which means it can withstand exposure to moisture for up to 168 hours without damage.