-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 30V, 0.1J, Surface Mount, CHIP, 0603, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VC060330A650RP by Kyocera AVX Components is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ1944
|
Newark | Varistor, Mlv, 67V, 0603, Voltage Rating Vac:21V, Voltage Rating Vdc:30V, Product Range:Transguard Series, Clamping Voltage Vc Max:67V, Varistor Case Style:0603 [1608 Metric], Peak Surge Current @ 8/20Μs:30A Rohs Compliant: Yes |Kyocera Avx VC060330A650RP RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3640 | Buy Now |
DISTI #
54J9522
|
Newark | Varistor, Mlv, 67V, 0603, Voltage Rating Vac:21V, Voltage Rating Vdc:30V, Product Range:Transguard Series, Clamping Voltage Vc Max:67V, Varistor Case Style:0603 [1608 Metric], Peak Surge Current @ 8/20Μs:30A Rohs Compliant: Yes |Kyocera Avx VC060330A650RP RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2090 / $0.2740 | Buy Now |
DISTI #
478-11135-1-ND
|
DigiKey | VARISTOR 41V 30A 0603 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30251 In Stock |
|
$0.0963 / $0.6700 | Buy Now |
DISTI #
VC060330A650RP
|
Avnet Americas | TVS Varistor, 21 V, 30 V, TransGuard, 67 V, 0603 [1608 Metric], Multilayer Varistor (MLV) - Tape and Reel (Alt: VC060330A650RP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1398 / $0.1477 | Buy Now |
DISTI #
22AJ1944
|
Avnet Americas | TVS Varistor, 21 V, 30 V, TransGuard, 67 V, 0603 [1608 Metric], Multilayer Varistor (MLV) - Product that comes on tape, but is not reeled (Alt: 22AJ1944) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.2930 / $0.3040 | Buy Now |
DISTI #
581-VC060330A650RP
|
Mouser Electronics | Varistors 21VAC 30VDC 0.1J 125 pF 41 V 67V RoHS: Compliant | 13939 |
|
$0.0950 / $0.4600 | Buy Now |
DISTI #
V36:1790_07433341
|
Arrow Electronics | Var MLV 21VAC/30VDC 30A 41V 0603 SMD T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Date Code: 2428 | Americas - 40000 |
|
$0.1207 | Buy Now |
DISTI #
E02:0323_01308684
|
Arrow Electronics | Var MLV 21VAC/30VDC 30A 41V 0603 SMD T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Date Code: 2417 | Europe - 32000 |
|
$0.0783 / $0.0846 | Buy Now |
DISTI #
V79:2366_26878161
|
Arrow Electronics | Var MLV 21VAC/30VDC 30A 41V 0603 SMD T/R RoHS: Compliant Min Qty: 835 Package Multiple: 1 Date Code: 2150 | Americas - 10855 |
|
$0.1458 | Buy Now |
DISTI #
VC060330A650RP
|
TTI | Varistors 21VAC 30VDC 0.1J 125 pF 41 V 67V RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VC060330A650RP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VC060330A650RP
Kyocera AVX Components
Varistor, 30V, 0.1J, Surface Mount, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Kyocera AVX | |
Circuit RMS Voltage-Max | 21 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.9 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 30 V |
This table gives cross-reference parts and alternative options found for VC060330A650RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC060330A650RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VC060330A650RM | Kyocera AVX Components | Check for Price | Varistor, 30V, 0.1J, Surface Mount, CHIP, 0603 | VC060330A650RP vs VC060330A650RM |
The recommended soldering temperature profile for the VC060330A650RP is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
Yes, the VC060330A650RP is designed to withstand high-vibration environments. It has a vibration rating of 10G peak acceleration, making it suitable for use in applications such as automotive, aerospace, and industrial control systems.
Yes, the VC060330A650RP is compatible with lead-free soldering processes. It is designed to meet the requirements of the RoHS (Restriction of Hazardous Substances) directive and is suitable for use in lead-free soldering applications.
The maximum operating temperature range for the VC060330A650RP is -55°C to +125°C. However, the capacitor's performance may degrade at temperatures above 85°C, and it is recommended to derate the voltage and current ratings accordingly.
Yes, the VC060330A650RP is designed to operate in high-humidity environments. It has a moisture sensitivity level (MSL) rating of 3, which means it can withstand exposure to humidity levels up to 30°C and 60% relative humidity.