Part Details for VC-806-EDE-FAAN-125M000000 by Microchip Technology Inc
Results Overview of VC-806-EDE-FAAN-125M000000 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VC-806-EDE-FAAN-125M000000 Information
VC-806-EDE-FAAN-125M000000 by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for VC-806-EDE-FAAN-125M000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VC-806-EDE-FAAN-125M000000-ND
|
DigiKey | DIFFERENTIAL XO +3.3 VDC +/-5% L Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VC-806-EDE-FAAN-125M000000
|
Microchip Technology Inc | VC-806-EDE-FAAN-125M000000, LDFN, Projected EOL: 2044-01-28 COO: Japan ECCN: EAR99 RoHS: Compliant Lead time: 9 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 18 Factory Stock |
|
$0 | Buy Now |
DISTI #
VC-806-EDE-FAAN-125M000000
|
EBV Elektronik | (Alt: VC-806-EDE-FAAN-125M000000) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VC-806-EDE-FAAN-125M000000
VC-806-EDE-FAAN-125M000000 CAD Models
VC-806-EDE-FAAN-125M000000 Part Data Attributes
|
VC-806-EDE-FAAN-125M000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VC-806-EDE-FAAN-125M000000
Microchip Technology Inc
LVDS Output Clock Oscillator, 125MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.3mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 0.6 ns | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for VC-806-EDE-FAAN-125M000000
This table gives cross-reference parts and alternative options found for VC-806-EDE-FAAN-125M000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC-806-EDE-FAAN-125M000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EMDS13N2H-125.000MTR | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | VC-806-EDE-FAAN-125M000000 vs EMDS13N2H-125.000MTR |
EMDS23E2J-125.000MTR | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | VC-806-EDE-FAAN-125M000000 vs EMDS23E2J-125.000MTR |
EMDS13E2H-125.000MTR | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | VC-806-EDE-FAAN-125M000000 vs EMDS13E2H-125.000MTR |
EMDS23E2H-125.000MTR | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | VC-806-EDE-FAAN-125M000000 vs EMDS23E2H-125.000MTR |
EMDS13J2H-125.000M | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | VC-806-EDE-FAAN-125M000000 vs EMDS13J2H-125.000M |
VCC6-LAF-125M000000 | Microchip Technology Inc | Check for Price | LVDS Output Clock Oscillator, 125MHz Nom | VC-806-EDE-FAAN-125M000000 vs VCC6-LAF-125M000000 |
EMDS13J2J-125.000MTR | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | VC-806-EDE-FAAN-125M000000 vs EMDS13J2J-125.000MTR |
EMDS23J2H-125.000M | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | VC-806-EDE-FAAN-125M000000 vs EMDS23J2H-125.000M |
EMDS13J2H-125.000MTR | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | VC-806-EDE-FAAN-125M000000 vs EMDS13J2H-125.000MTR |
EMDS13E2J-125.000MTR | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | VC-806-EDE-FAAN-125M000000 vs EMDS13E2J-125.000MTR |
VC-806-EDE-FAAN-125M000000 Frequently Asked Questions (FAQ)
-
Microchip provides a reference design and layout guidelines in the VC-806-EDE-FAAN-125M000000 evaluation board documentation. It's recommended to follow these guidelines for optimal thermal management and performance. Additionally, ensure a solid ground plane, decoupling capacitors, and a low-impedance power supply to minimize noise and voltage drops.
-
Microchip offers a range of debugging tools, including the MPLAB X IDE, MPLAB XC Compilers, and the PICkit 3 debugger. Use these tools to analyze the device's behavior, set breakpoints, and inspect registers and memory. Additionally, consult the VC-806-EDE-FAAN-125M000000 errata document for known issues and workarounds.
-
The VC-806-EDE-FAAN-125M000000 is a commercial-grade device, and its use in high-reliability or safety-critical applications may require additional testing, validation, and documentation. Consult Microchip's reliability and quality documentation, and consider using devices with higher reliability ratings, such as the automotive-grade or industrial-grade variants.
-
The VC-806-EDE-FAAN-125M000000 may not be compliant with all industry standards or regulations out of the box. Consult Microchip's documentation and compliance certifications, and ensure that your design meets the required standards and regulations. You may need to implement additional components, testing, or validation to achieve compliance.
-
Follow Microchip's guidelines for EMC and EMI design considerations, including proper PCB layout, shielding, and filtering. Ensure that your design meets the relevant EMC and EMI standards, such as CISPR, FCC, and EN. You may need to perform additional testing and validation to ensure compliance.