Part Details for VBS 2-A653-5M by TURCK Inc
Results Overview of VBS 2-A653-5M by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VBS 2-A653-5M Information
VBS 2-A653-5M by TURCK Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA653IDRBT | Texas Instruments | 500MHz, Fixed Gain of +2V/V, JFET input amplifier 8-SON -40 to 85 | |
TPS7A6533QKVURQ1 | Texas Instruments | 300-mA, 40-V, Low-Dropout Regulator With 25-µA Quiescent Current 3-TO-252 -40 to 125 | |
OPA653IDBVT | Texas Instruments | 500MHz, Fixed Gain of +2V/V, JFET input amplifier 5-SOT-23 -40 to 85 |
Price & Stock for VBS 2-A653-5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37Y7006
|
Newark | Vbi |Turck VBS 2-A653-5M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.4000 | Buy Now |
|
Neutron USA | Cordset, DIN Valve, 2C + Ground, 5m, PVC, Grey, U-62542 | 1 |
|
$86.3400 | Buy Now |