Part Details for VBP104FAS by Vishay Intertechnologies
Results Overview of VBP104FAS by Vishay Intertechnologies
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VBP104FAS Information
VBP104FAS by Vishay Intertechnologies is a Photo Diode.
Photo Diodes are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for VBP104FAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R1428
|
Newark | Diode, Photo, 950Nm, 65°, Smd, No. Of Pins:2Pins, Diode Case Style:Smd, Wavelength Of Peak Sensitivity:950Nm, Angle Of Half Sensitivity ±:65°, Dark Current:2000Pa, Operating Temperature Min:-40°C, Operating Temperature Max:100°C Rohs Compliant: Yes |Vishay VBP104FAS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5710 | Buy Now |
DISTI #
VBP104FAS
|
Avnet Americas | SMD PHOTOPIN DIODE DAYL.FGULLWING -e3 - Tape and Reel (Alt: VBP104FAS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.3118 / $0.3376 | Buy Now |
DISTI #
782-VBP104FAS
|
Mouser Electronics | Photodiodes Gullwing 780-1050nm +/-65 deg RoHS: Compliant | 4059 |
|
$0.3810 / $1.1100 | Buy Now |
DISTI #
V72:2272_09169482
|
Arrow Electronics | Photodiode PIN Chip 950nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2128 Container: Cut Strips | Americas - 169 |
|
Buy Now | |
|
Future Electronics | VBP104FAS Series 950 nm 215 mW Surface Mount Silicon PIN Photodiode RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Reel | 2000Reel |
|
$0.3300 / $0.3400 | Buy Now |
DISTI #
70751340
|
Verical | Photodiode PIN Chip 950nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 2128 | Americas - 169 |
|
$0.1879 / $0.1889 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | 16 |
|
$1.0800 / $1.8000 | Buy Now | |
DISTI #
VBP104FAS
|
TTI | Photodiodes Gullwing 780-1050nm +/-65 deg RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4420 | Buy Now |
|
Future Electronics | VBP104FAS Series 950 nm 215 mW Surface Mount Silicon PIN Photodiode Min Qty: 1000 Package Multiple: 1000 |
2000 null |
|
$0.3300 / $0.3400 | Buy Now |
Part Details for VBP104FAS
VBP104FAS CAD Models
VBP104FAS Part Data Attributes
|
VBP104FAS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VBP104FAS
Vishay Intertechnologies
PIN Photodiode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | DAY LIGHT FILTER, HIGH SENSITIVITY | |
Configuration | SINGLE | |
Dark Current-Max | 30 nA | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Light Current-Nom | 0.035 mA | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 950 nm | |
Reverse Breakdown Voltage-Min | 60 V | |
Reverse Voltage-Max | 60 V | |
Semiconductor Material | Silicon | |
Shape | SQUARE | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
VBP104FAS Frequently Asked Questions (FAQ)
-
The recommended storage condition for VBP104FAS is in a dry, cool place, away from direct sunlight and moisture, with a temperature range of -40°C to 125°C.
-
To prevent electrostatic discharge (ESD) damage, handle VBP104FAS with an anti-static wrist strap or mat, and ensure that the workspace is ESD-protected.
-
The maximum power dissipation for VBP104FAS is 1.5 W, and it is recommended to derate the power dissipation based on the ambient temperature.
-
Yes, VBP104FAS is suitable for high-reliability applications, but it is recommended to follow Vishay's guidelines for high-reliability screening and testing.
-
Use a soldering iron with a temperature of 260°C (500°F) or less, and avoid applying excessive force or bending the leads during soldering.