Part Details for VB30200C-E3/4W by Vishay Semiconductors
Results Overview of VB30200C-E3/4W by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VB30200C-E3/4W Information
VB30200C-E3/4W by Vishay Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for VB30200C-E3/4W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VB30200C-E3/4WGI-ND
|
DigiKey | DIODE ARR SCHOT 200V 15A TO263AB Min Qty: 1 Lead time: 17 Weeks Container: Tube |
1154 In Stock |
|
$1.0355 / $1.9800 | Buy Now |
Part Details for VB30200C-E3/4W
VB30200C-E3/4W CAD Models
VB30200C-E3/4W Part Data Attributes
|
VB30200C-E3/4W
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VB30200C-E3/4W
Vishay Semiconductors
DIODE 15 A, 200 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT PACKAGE-3, Rectifier Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | D2PAK | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.69 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for VB30200C-E3/4W
This table gives cross-reference parts and alternative options found for VB30200C-E3/4W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VB30200C-E3/4W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VB30200C-E3/4W | Vishay Intertechnologies | $1.8188 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT PACKAGE-3 | VB30200C-E3/4W vs VB30200C-E3/4W |
VB30200C-E3/8W | Vishay Semiconductors | Check for Price | DIODE 15 A, 200 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT PACKAGE-3, Rectifier Diode | VB30200C-E3/4W vs VB30200C-E3/8W |
VB30200C-E3/4W Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for VB30200C-E3/4W is -40°C to 125°C.
-
Yes, the VB30200C-E3/4W is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The maximum operating voltage for VB30200C-E3/4W is 100V.
-
Yes, the VB30200C-E3/4W is suitable for high-reliability applications, such as aerospace, defense, and medical devices, due to its high-quality construction and rigorous testing.
-
To prevent electrostatic discharge (ESD) damage, handle the VB30200C-E3/4W with ESD-protective equipment, such as wrist straps and mats, and follow proper ESD handling procedures.