Part Details for VB12STBU5 by FCL Ciomponents Limited
Results Overview of VB12STBU5 by FCL Ciomponents Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VB12STBU5 Information
VB12STBU5 by FCL Ciomponents Limited is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for VB12STBU5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VB-12STBU-5
|
Avnet Abacus | 2 poles vertical 5A 12V coil voltage flux free type THT contact fo (Alt: VB-12STBU-5) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |