Part Details for VB-12STCU-5 by FUJITSU Limited
Results Overview of VB-12STCU-5 by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VB-12STCU-5 Information
VB-12STCU-5 by FUJITSU Limited is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part Details for VB-12STCU-5
VB-12STCU-5 CAD Models
VB-12STCU-5 Part Data Attributes
Alternate Parts for VB-12STCU-5
This table gives cross-reference parts and alternative options found for VB-12STCU-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VB-12STCU-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VB-12STCU-5 | FUJITSU Semiconductor Limited | Check for Price | Power/Signal Relay, DPDT, Momentary, 0.044A (Coil), 12VDC (Coil), 530mW (Coil), 5A (Contact), 150VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | VB-12STCU-5 vs VB-12STCU-5 |
VB-12STCU | FUJITSU Limited | Check for Price | Power/Signal Relay | VB-12STCU-5 vs VB-12STCU |