Part Details for VAWQ12-Q24-S5 by CUI Inc
Results Overview of VAWQ12-Q24-S5 by CUI Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VAWQ12-Q24-S5 Information
VAWQ12-Q24-S5 by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for VAWQ12-Q24-S5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AM8747
|
Newark | Dc-Dc Isolated, 12 W, 9~36 Vdc Input, 5 Vdc, 2.4 |Cui VAWQ12-Q24-S5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.4400 / $196.8300 | Buy Now |
Part Details for VAWQ12-Q24-S5
VAWQ12-Q24-S5 CAD Models
VAWQ12-Q24-S5 Part Data Attributes
|
VAWQ12-Q24-S5
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VAWQ12-Q24-S5
CUI Inc
5 Vdc, 2.4 A, 12 W, 9~36 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Part Package Code | DIP | |
Package Description | DIP-24/8 | |
Pin Count | 24/8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 32 mm | |
Load Regulation-Max | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11.05 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 12 W | |
Trim/Adjustable Output | NO | |
Width | 20 mm |
VAWQ12-Q24-S5 Frequently Asked Questions (FAQ)
-
CUI recommends a PCB layout with a large copper area underneath the module to dissipate heat. A minimum of 2 oz copper thickness is recommended, and the copper area should be connected to a solid ground plane to ensure good heat dissipation.
-
Yes, the VAWQ12-Q24-S5 is designed to withstand high-vibration environments. However, it's essential to ensure that the module is properly secured to the PCB and that the PCB is designed to withstand the vibrations. CUI recommends following the recommended PCB layout and securing the module with screws or adhesive to prevent damage.
-
The VAWQ12-Q24-S5 can handle a maximum capacitance load of 47uF. Exceeding this value may cause instability or oscillation in the output voltage. It's essential to ensure that the output capacitance is within the recommended range to ensure reliable operation.
-
The VAWQ12-Q24-S5 is rated for operation up to 85°C ambient temperature. However, the module's performance and reliability may degrade at higher temperatures. CUI recommends derating the module's output power by 2% per degree above 70°C to ensure reliable operation.
-
CUI recommends using a fuse with a rating of 5A or less to protect the module from input overcurrent conditions. The fuse should be located as close to the input pins as possible to ensure effective protection.