Part Details for VAT2-S5-D5-SMT-TR by CUI Inc
Results Overview of VAT2-S5-D5-SMT-TR by CUI Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VAT2-S5-D5-SMT-TR Information
VAT2-S5-D5-SMT-TR by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for VAT2-S5-D5-SMT-TR
VAT2-S5-D5-SMT-TR CAD Models
VAT2-S5-D5-SMT-TR Part Data Attributes
|
VAT2-S5-D5-SMT-TR
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VAT2-S5-D5-SMT-TR
CUI Inc
DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | Module-12 | |
Reach Compliance Code | compliant | |
Additional Feature | -5 V ADDITIONAL OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-G12 | |
Length | 17.78 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 6.25 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 70 kHz | |
Technology | HYBRID | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 60 | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 12.7 mm |
VAT2-S5-D5-SMT-TR Frequently Asked Questions (FAQ)
-
The recommended land pattern for the VAT2-S5-D5-SMT-TR can be found in the CUI Inc. application note AN-103, which provides detailed guidelines for PCB layout and assembly.
-
To ensure reliability in high-vibration environments, it is recommended to follow the CUI Inc. guidelines for mounting and securing the component, and to consider using additional mechanical fastening or potting compounds to secure the device.
-
The maximum operating temperature range for the VAT2-S5-D5-SMT-TR is -40°C to +125°C, as specified in the datasheet. However, it is recommended to derate the component's performance at extreme temperatures to ensure reliable operation.
-
The VAT2-S5-D5-SMT-TR is designed to operate in environments with relative humidity up to 90%. However, it is recommended to take precautions to prevent moisture ingress and to follow the CUI Inc. guidelines for moisture protection.
-
The recommended soldering profile for the VAT2-S5-D5-SMT-TR is a peak temperature of 260°C, with a dwell time of 10-30 seconds. It is recommended to follow the CUI Inc. guidelines for soldering and to use a soldering iron with a temperature control system.