Part Details for VAT2-S5-D12-SMT-TR by Bel Fuse
Results Overview of VAT2-S5-D12-SMT-TR by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VAT2-S5-D12-SMT-TR Information
VAT2-S5-D12-SMT-TR by Bel Fuse is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for VAT2-S5-D12-SMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VAT2-S5-D12-SMT-TR
|
Avnet Americas | dc-dc isolated, 2 W, 4.5~5.5 Vdc input, ?12 Vdc, ?83 mA, dual output, SMT, T&R package - Tape and Reel (Alt: VAT2-S5-D12-SMT-TR) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |