Part Details for VASD1-S24-D12-DIP by CUI Inc
Results Overview of VASD1-S24-D12-DIP by CUI Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VASD1-S24-D12-DIP Information
VASD1-S24-D12-DIP by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MM54HCT192J | Rochester Electronics LLC | 54HCT192 - SYNCHRONOUS DECADE UP/DOWN COUNTER, CERAMIC, DIP-16 | |
20021311-00130T4LF | Amphenol Communications Solutions | DIP TYPE RECEPTACLE | |
20021311-00124T4LF | Amphenol Communications Solutions | DIP TYPE RECEPTACLE |
Part Details for VASD1-S24-D12-DIP
VASD1-S24-D12-DIP CAD Models
VASD1-S24-D12-DIP Part Data Attributes
|
VASD1-S24-D12-DIP
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VASD1-S24-D12-DIP
CUI Inc
1W, 12/-12V, 42/-42mA, dual unregulated output, isolated DC-DC converter; Output Voltage 2 (Vdc): -12.00000; Output Current 2 (A): 0.04000; Power (W): 1.00000; Input Voltage Range (Vdc): 21.60000, 26.40000; Output Voltage (Vdc): 12.00000; Output Current (A): 0.04000; Number of Outputs: 2; Safety Approvals: UL; Nominal Input Voltage (Vdc): 24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | DIP, DIP6/14,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDIP-T6 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.042 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP6/14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 1 W |