Part Details for VAOL-5MAE2 by Visual Communications Company
Results Overview of VAOL-5MAE2 by Visual Communications Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VAOL-5MAE2 Information
VAOL-5MAE2 by Visual Communications Company is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for VAOL-5MAE2
VAOL-5MAE2 CAD Models
VAOL-5MAE2 Part Data Attributes
|
VAOL-5MAE2
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
VAOL-5MAE2
Visual Communications Company
Single Color LED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Samacsys Manufacturer | Visual Communications Company | |
Optoelectronic Device Type | SINGLE COLOR LED |
VAOL-5MAE2 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the VAOL-5MAE2 is -40°C to 85°C, although it can withstand storage temperatures from -40°C to 100°C.
-
To ensure proper heat dissipation, it is recommended to provide a heat sink or a metal core PCB with a thermal conductivity of at least 1 W/m-K. Additionally, ensure good airflow around the device and avoid blocking the airflow vents.
-
The maximum allowable voltage for the VAOL-5MAE2's input pins is 5.5V, although the recommended operating voltage is 3.3V or 5V. Exceeding this voltage may cause damage to the device.
-
While the VAOL-5MAE2 is designed to operate in a variety of environments, it is not recommended for use in high-humidity environments (>80% RH) without proper protection. Consider using a conformal coating or potting compound to protect the device from moisture.
-
The typical power consumption of the VAOL-5MAE2 is around 1.5W, although this can vary depending on the specific application and operating conditions. Consult the datasheet for more detailed power consumption information.