-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VAOL-5701SBY4 by Visual Communications Company is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P7151
|
Newark | Led, Blue, T-1 3/4 (5Mm), 1Cd, 470Nm, Led Color:Blue, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Forward Voltage:3.5V, Wavelength Typ:470Nm, Luminous Intensity:1Cd, Viewing Angle:100° Rohs Compliant: Yes |Vcc/visual Communications Company VAOL-5701SBY4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 871 |
|
$0.2470 / $0.8200 | Buy Now |
DISTI #
VAOL-5701SBY4-ND
|
DigiKey | LED BLUE CLEAR T/H Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1352 In Stock |
|
$0.2345 / $0.9600 | Buy Now |
DISTI #
593-VAOL-5701SBY4
|
Mouser Electronics | Single Color LEDs Blue Water Clear 465nm 1000mcd RoHS: Compliant | 1092 |
|
$0.2340 / $0.9300 | Buy Now |
DISTI #
70233033
|
RS | Optoelectronics, LED, Through-Hole, 5mm, Blue, 1000mcd, 465nm Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2740 / $0.3220 | RFQ |
|
Onlinecomponents.com | Blue Ø5 mm 100° 2500 mcd Water Clear 3.5 V Superbright LED Lamp - T-1 3/4 RoHS: Compliant |
2460 In Stock |
|
$0.2593 / $0.5780 | Buy Now |
DISTI #
53123375
|
Verical | LED Uni-Color Blue 2-Pin Bag RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2043 | Americas - 2400 |
|
$0.3517 / $0.7519 | Buy Now |
|
Master Electronics | Blue Ø5 mm 100° 2500 mcd Water Clear 3.5 V Superbright LED Lamp - T-1 3/4 RoHS: Compliant |
2460 In Stock |
|
$0.2593 / $0.5780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VAOL-5701SBY4
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
VAOL-5701SBY4
Visual Communications Company
Single Color LED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Voltage-Max | 4 V | |
Lens Type | WATER TRANSPARENT | |
Luminous Intensity-Nom | 1000.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.8 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 100 deg |
The recommended storage temperature range for the VAOL-5701SBY4 is -20°C to 60°C (-4°F to 140°F).
While the VAOL-5701SBY4 is not specifically designed for outdoor use, it can be used in outdoor applications with proper protection from environmental factors such as direct sunlight, moisture, and extreme temperatures.
The typical power consumption of the VAOL-5701SBY4 is around 2.5W, but this can vary depending on the specific usage and display settings.
The VAOL-5701SBY4 is compatible with 3.3V logic levels, but it's not recommended to use it with 5V logic levels without proper level shifting or voltage regulation.
The recommended refresh rate for the VAOL-5701SBY4 is 60Hz, but it can support up to 75Hz depending on the specific application and display settings.