Part Details for V715ZA05PX2855 by Littelfuse Inc
Results Overview of V715ZA05PX2855 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V715ZA05PX2855 Information
V715ZA05PX2855 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for V715ZA05PX2855
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T1024
|
Newark | Radial Varistor 05Mm Rohs/Lead Free/ Bulk |Littelfuse V715ZA05PX2855 RoHS: Not Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2740 | Buy Now |
DISTI #
V715ZA05PX2855-ND
|
DigiKey | VARISTOR 715V 400A DISC 5MM Min Qty: 4500 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2929 | Buy Now |
DISTI #
576-V715ZA05PX2855
|
Mouser Electronics | Varistors 05MM Radial RoHS: Compliant | 0 |
|
$0.2740 | Order Now |
DISTI #
000000000007272388
|
Sager | RADIAL VARISTOR 05MM ROHS / LEAD FREE Min Qty: 4500 | 0 |
|
$0.3077 | Buy Now |
Part Details for V715ZA05PX2855
V715ZA05PX2855 CAD Models
V715ZA05PX2855 Part Data Attributes
|
V715ZA05PX2855
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V715ZA05PX2855
Littelfuse Inc
Varistor, 585V, 15.5J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 440 V | |
Energy Absorbing Capacity-Max | 15.5 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 585 V |