Part Details for V715ZA05P by Littelfuse Inc
Results Overview of V715ZA05P by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V715ZA05P Information
V715ZA05P by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for V715ZA05P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7671
|
Newark | Metal Oxide Varistor, 585V, 1180V, Radial, Voltage Rating Vac:440V, Voltage Rating Vdc:585V, Product Range:Za Series, Clamping Voltage Vc Max:1.18Kv, Varistor Case Style:Disc 5Mm, Peak Surge Current @ 8/20Μs:400A Rohs Compliant: Yes |Littelfuse V715ZA05P RoHS: Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2500 | Buy Now |
DISTI #
V715ZA05P-ND
|
DigiKey | VARISTOR 715V 400A DISC 5MM Min Qty: 4500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2665 | Buy Now |
DISTI #
576-V715ZA05P
|
Mouser Electronics | Varistors RADIAL VARISTOR 5MM ROHS / LEAD FREE RoHS: Compliant | 0 |
|
$0.2490 | Order Now |
DISTI #
000000000007272387
|
Sager | RADIAL VARISTOR 5MM ROHS / LEAD FREE Min Qty: 4500 | 0 |
|
$0.2800 / $0.2936 | Buy Now |
Part Details for V715ZA05P
V715ZA05P CAD Models
V715ZA05P Part Data Attributes
|
V715ZA05P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V715ZA05P
Littelfuse Inc
Varistor, 585V, 15.5J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 440 V | |
Energy Absorbing Capacity-Max | 15.5 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10 mm | |
Package Length | 7 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5.6 mm | |
Packing Method | BULK | |
Rated Temperature | 85 °C | |
Reference Standard | CECC; CUL; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 585 V |
Alternate Parts for V715ZA05P
This table gives cross-reference parts and alternative options found for V715ZA05P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V715ZA05P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V715ZA05 | Intersil Corporation | Check for Price | METAL-OXIDE VARISTOR (MOV),440V V(RMS),400A I(TM),RADIAL | V715ZA05P vs V715ZA05 |