Part Details for V70213S205Q by C&K
Results Overview of V70213S205Q by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V70213S205Q Information
V70213S205Q by C&K is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for V70213S205Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AH0082
|
Newark | V70213S205Q |C&k Components V70213S205Q RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6300 | Buy Now |
DISTI #
CKN11220-ND
|
DigiKey | SWITCH SLIDE SPDT 10A 125V Min Qty: 1 Lead time: 11 Weeks Container: Tray |
148 In Stock |
|
$3.6955 / $6.7400 | Buy Now |
DISTI #
611-V70213S205Q
|
Mouser Electronics | Slide Switches 10A 250VAC 30VDC SPDT Screwdriver QC RoHS: Compliant | 0 |
|
$3.9100 / $6.4300 | Order Now |
DISTI #
000000000001154992
|
Sager | Slide Switches 10A 250VAC 30VDC SPDT Screwdriver QC Min Qty: 50 | 0 |
|
$3.5800 / $3.8400 | Buy Now |
Part Details for V70213S205Q
V70213S205Q CAD Models
V70213S205Q Part Data Attributes
|
V70213S205Q
C&K
Buy Now
Datasheet
|
Compare Parts:
V70213S205Q
C&K
SLIDE SWITCH, SPDT, LATCHED, 4A, 28VDC, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Material | GLASS FILLED POLYESTER | |
Actuator Type | SCREW DRIVER SLOT | |
Body Breadth | 16.5 mm | |
Body Color | RED | |
Body Height | 13.72 mm | |
Body Length or Diameter | 33.02 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 10.1A@125VAC | |
Contact Current(AC)-Max | 10.1 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
V70213S205Q Frequently Asked Questions (FAQ)
-
C&K provides a recommended PCB layout and land pattern in their application notes or design guides, which can be found on their website or through direct contact with their technical support team.
-
To ensure reliable switching performance in high-vibration or high-shock environments, it's recommended to follow C&K's guidelines for mounting and securing the switch, and to consider using additional mechanical support or potting compounds to reduce the risk of switch failure.
-
C&K recommends following their cleaning and maintenance guidelines, which typically involve using a soft brush and mild solvents to remove dirt and debris, and avoiding harsh chemicals or abrasive materials that could damage the switch.
-
While the V70213S205Q is rated for operation within a certain temperature and humidity range, it's recommended to consult with C&K's technical support team to determine the switch's suitability for specific high-temperature or high-humidity applications.
-
The expected lifespan of the V70213S205Q can vary depending on the application and operating conditions, but C&K typically provides estimates of switch cycle life and operating hours in their datasheet or through direct contact with their technical support team.