Part Details for V70213MA08Q by C&K
Results Overview of V70213MA08Q by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V70213MA08Q Information
V70213MA08Q by C&K is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for V70213MA08Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AH0078
|
Newark | V70213Ma08Q |C&k Components V70213MA08Q RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9200 / $7.5300 | Buy Now |
DISTI #
611-V70213MA08Q
|
Mouser Electronics | Slide Switches Slide RoHS: Compliant | 0 |
|
$4.3700 / $6.7300 | Order Now |
DISTI #
000000000000021567
|
Sager | Slide Switches Slide | 0 |
|
Buy Now |
Part Details for V70213MA08Q
V70213MA08Q CAD Models
V70213MA08Q Part Data Attributes
|
V70213MA08Q
C&K
Buy Now
Datasheet
|
Compare Parts:
V70213MA08Q
C&K
SLIDE SWITCH, SPDT, LATCHED, 4A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Material | GLASS FILLED POLYESTER | |
Actuator Type | SCREW DRIVER SLOT | |
Body Breadth | 15.75 mm | |
Body Color | RED | |
Body Height | 16.5 mm | |
Body Length or Diameter | 26.19 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 10.1A@125VAC | |
Contact Current(AC)-Max | 10.1 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
V70213MA08Q Frequently Asked Questions (FAQ)
-
C&K recommends using a soft, dry brush or a lint-free cloth to gently remove any debris or contaminants from the switch. Avoid using harsh chemicals, solvents, or abrasive materials that may damage the switch's surface or compromise its performance.
-
To ensure proper sealing, C&K recommends following the recommended mounting torque and using a compatible sealant or adhesive. Additionally, ensure the switch is mounted on a flat, clean surface, and that the switch's sealing gasket is not damaged or compromised during installation.
-
The expected lifespan of the V70213MA08Q switch is dependent on various factors, including operating conditions, usage, and environmental factors. However, C&K estimates that the switch can withstand up to 10,000 cycles or more, depending on the specific application and usage.
-
Yes, the V70213MA08Q switch is designed to withstand high-vibration and high-shock applications. However, it's essential to follow C&K's recommended mounting and installation guidelines to ensure the switch remains securely fastened and functional in such environments.
-
The V70213MA08Q switch has a specific footprint and pinout. Engineers should verify the switch's dimensions, pinout, and layout against their PCB design to ensure compatibility. C&K provides detailed mechanical drawings and specifications to aid in this process.