Part Details for V7-1B23D8-294 by Honeywell Sensing and Control
Results Overview of V7-1B23D8-294 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V7-1B23D8-294 Information
V7-1B23D8-294 by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for V7-1B23D8-294
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C1310
|
Newark | V Basic Switch : Rohs Compliant: Yes |Honeywell V7-1B23D8-294 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7500 | Buy Now |
DISTI #
V7-1B23D8-294-ND
|
DigiKey | SWITCH SNAP ACT SPST-NO 11A 125V Min Qty: 200 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7370 | Buy Now |
DISTI #
785-V7-1B23D8-294
|
Mouser Electronics | Basic / Snap Action Switches BASIC SW SPNO 11A 277VAC SIMULATE ROLL RoHS: Compliant | 0 |
|
$8.4600 | Order Now |
|
Master Electronics | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 11 A 125, 250, or 277 Vac, 34,3 mm [1.35 in] Simulated Roller Lever Actuator, 86 g [3.03 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 150 °C [-40 °F to 302 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA RoHS: Compliant | 0 |
|
$7.2900 / $15.2600 | Buy Now |
Part Details for V7-1B23D8-294
V7-1B23D8-294 CAD Models
V7-1B23D8-294 Part Data Attributes
|
V7-1B23D8-294
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
V7-1B23D8-294
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPST, Momentary, 0.5A, 125VDC, 4.8mm, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 4.8 mm | |
Actuator Type | PLASTIC PLUNGER | |
Body Breadth | 10.16 mm | |
Body Height | 15.86 mm | |
Body Length or Diameter | 28.83 mm | |
Contact (AC) Max Rating R Load | 11A@277VAC | |
Contact Current(AC)-Max | 11 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.84 N | |
Pre-Travel-Max | 3.07 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |