Part Details for V7-1B17D8-122 by Honeywell Sensing and Control / Clarostat
Results Overview of V7-1B17D8-122 by Honeywell Sensing and Control / Clarostat
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V7-1B17D8-122 Information
V7-1B17D8-122 by Honeywell Sensing and Control / Clarostat is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for V7-1B17D8-122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 11 A 125, 250, or 277 Vac, 41,4 mm [1.63 in] Straight Lever Actuator, 43 g [1.5 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA RoHS: Compliant |
1945 In Stock |
|
$3.1400 / $4.8400 | Buy Now |
Part Details for V7-1B17D8-122
V7-1B17D8-122 CAD Models
V7-1B17D8-122 Part Data Attributes
|
V7-1B17D8-122
Honeywell Sensing and Control / Clarostat
Buy Now
|
Compare Parts:
V7-1B17D8-122
Honeywell Sensing and Control / Clarostat
|
Samacsys Manufacturer | Honeywell |