Part Details for V62/10613-03XE by Texas Instruments
Results Overview of V62/10613-03XE by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V62/10613-03XE Information
V62/10613-03XE by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for V62/10613-03XE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-V62/10613-03XE
|
Mouser Electronics | Voltage References EP Lo-Noise Very Lo Drift Prec Vltg Ref A 595-REF5050MDREP RoHS: Compliant | 0 |
|
$6.8600 | Order Now |
|
Vyrian | Peripheral ICs | 1600 |
|
RFQ |
Part Details for V62/10613-03XE
V62/10613-03XE CAD Models
V62/10613-03XE Part Data Attributes
|
V62/10613-03XE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
V62/10613-03XE
Texas Instruments
Enhanced Product Low-Noise, Very Low Drift, Precision Voltage Reference 8-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 5.2 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 5.004 V | |
Output Voltage-Min | 4.996 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 5.2 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 3 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.08% | |
Width | 3.9 mm |
V62/10613-03XE Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the datasheet, but it's essential to follow good PCB design practices, such as using a solid ground plane, minimizing trace lengths, and avoiding vias under the device. Additionally, ensure that the input and output traces are well-separated to reduce noise and crosstalk.
-
The V62/10613-03XE can deliver high currents, so it's crucial to ensure that the PCB traces and components can handle the current. Use thick traces (at least 1 oz copper) and consider using multiple vias to reduce resistance. Also, ensure that the output capacitors are rated for high currents and have low ESR to minimize voltage drops.
-
The V62/10613-03XE has a high power dissipation, so thermal management is critical. Use a heat sink with a thermal interface material (TIM) to reduce the thermal resistance. Ensure good airflow around the device, and consider using a thermal pad or thermal tape to improve heat transfer. Monitor the device temperature and adjust the heat sink design accordingly.
-
To ensure EMC, follow good design practices such as using a solid ground plane, minimizing loop areas, and using shielding where necessary. Ensure that the input and output filters are properly designed to reduce EMI. Additionally, consider using a common-mode choke or ferrite beads to reduce common-mode noise.
-
The V62/10613-03XE is a high-reliability device with a typical lifespan of 10-15 years. However, this can vary depending on the operating conditions, such as temperature, humidity, and power cycling. Ensure that the device is operated within the recommended specifications, and consider using redundancy or backup systems for critical applications.