-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced product, 3.3-V, low-drift, low-power, small-footprint series voltage reference 6-SOT-23 -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V62/18622-04XE by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
V62/18622-04XE | Texas Instruments | 3.3V low-drift low-power small-footprint Enhanced Plastic series voltage reference 6-SOT-23 -55 to 125 | |
V62/18622-02XE | Texas Instruments | Enhanced Product 4.1V low-drift low-power series voltage reference 6-SOT-23 -55 to 125 | |
V62/18622-01XE | Texas Instruments | Enhanced Product 2.5V low-drift low-power series voltage reference 6-SOT-23 -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-V62/18622-04XE
|
Mouser Electronics | Voltage References Enhanced product 3. 3-V low-drift low- RoHS: Compliant | 0 |
|
$4.3700 / $4.7200 | Order Now |
|
Vyrian | Peripheral ICs | 1620 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V62/18622-04XE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
V62/18622-04XE
Texas Instruments
Enhanced product, 3.3-V, low-drift, low-power, small-footprint series voltage reference 6-SOT-23 -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HLSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-03-10 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 2.55 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 3.30165 V | |
Output Voltage-Min | 3.29835 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 3.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 6 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for V62/18622-04XE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/18622-04XE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
REF3433IDBVR | Texas Instruments | $1.5749 | 3.3-V, low-drift, low-power, small-footprint series voltage reference 6-SOT-23 -40 to 125 | V62/18622-04XE vs REF3433IDBVR |
MAX6071AAUT33+T | Maxim Integrated Products | $3.0772 | Three Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PDSO6, SOT-23, 6 PIN | V62/18622-04XE vs MAX6071AAUT33+T |
REF3433MDBVTEP | Texas Instruments | $3.4786 | Enhanced product, 3.3-V, low-drift, low-power, small-footprint series voltage reference 6-SOT-23 -55 to 125 | V62/18622-04XE vs REF3433MDBVTEP |
REF3433TIDBVR | Texas Instruments | Check for Price | 3.3-V, low-drift, low-power, small-footprint series voltage reference 6-SOT-23 -40 to 125 | V62/18622-04XE vs REF3433TIDBVR |
MAX6070AAUT33/V+T | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, | V62/18622-04XE vs MAX6070AAUT33/V+T |
MAX6070AAUT33/V+T | Analog Devices Inc | Check for Price | Low-Noise, High-Precision Series Voltage References, 6-SOT_23-N/A, 6 Pins, -40 to 125C | V62/18622-04XE vs MAX6070AAUT33/V+T |
MAX6070AAUT33+ | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PDSO6, SOT-23, 6 PIN | V62/18622-04XE vs MAX6070AAUT33+ |
REF3433QDGKRQ1 | Texas Instruments | Check for Price | Automotive, low-drift, low-power, small-footprint series voltage reference 8-VSSOP -40 to 125 | V62/18622-04XE vs REF3433QDGKRQ1 |
MAX6070AAUT33+ | Analog Devices Inc | Check for Price | Low-Noise, High-Precision Series Voltage References, 6-SOT_23-N/A, 6 Pins, -40 to 125C | V62/18622-04XE vs MAX6070AAUT33+ |
MAX6071AAUT33+T | Analog Devices Inc | Check for Price | Low-Noise, High-Precision Series Voltage References, 6-SOT_23-N/A, 6 Pins, -40 to 125C | V62/18622-04XE vs MAX6071AAUT33+T |