Part Details for V62/13620-01XE by Texas Instruments
Results Overview of V62/13620-01XE by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V62/13620-01XE Information
V62/13620-01XE by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for V62/13620-01XE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-V62/13620-01XE
|
Mouser Electronics | RS-422/RS-485 Interface IC Fault-Protected RS-4 85 Transceiver A 595-SN65HVD1792TDREP RoHS: Compliant | 0 |
|
$4.9600 | Order Now |
|
Vyrian | Peripheral ICs | 817 |
|
RFQ |
Part Details for V62/13620-01XE
V62/13620-01XE CAD Models
V62/13620-01XE Part Data Attributes
|
V62/13620-01XE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
V62/13620-01XE
Texas Instruments
Fault-Protected RS-485 Transceiver With Extended Common-Mode Range 14-SOIC -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485; TIA-485 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 200 ns | |
Width | 3.9 mm |
Alternate Parts for V62/13620-01XE
This table gives cross-reference parts and alternative options found for V62/13620-01XE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/13620-01XE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN65HVD1792D | Texas Instruments | $2.2866 | 70-V Fault-Protected RS-485 Transceivers Full-Duplex with -20 to +25 common mode 14-SOIC -40 to 105 | V62/13620-01XE vs SN65HVD1792D |
V62/13620-01XE-T | Texas Instruments | Check for Price | Fault-Protected RS-485 Transceiver With Extended Common-Mode Range 14-SOIC -40 to 105 | V62/13620-01XE vs V62/13620-01XE-T |