-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced-product, micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier 5-SOT-23 -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V62/07633-01XE by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
V62/07633-01XE | Texas Instruments | Enhanced Product 1.8 V, Micropower Cmos Operational Amplifiers Zero-Drift Series 5-SOT-23 -55 to 125 | |
V62/07633-02ZE | Texas Instruments | Enhanced Product 1.8 V, Micropower Cmos Operational Amplifiers Zero-Drift Series 8-SOIC -55 to 125 | |
V62/07633-01YE | Texas Instruments | Enhanced Product 1.8 V, Micropower Cmos Operational Amplifiers Zero-Drift Series 5-SC70 0 to 0 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-V62/07633-01XE
|
Mouser Electronics | Operational Amplifiers - Op Amps Mil Enhance 1.8V Mic ropwr CMOS Op Amp A 595-OPA333AMDBVREP RoHS: Compliant | 0 |
|
$5.9000 | Order Now |
|
Vyrian | Peripheral ICs | 923 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V62/07633-01XE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
V62/07633-01XE
Texas Instruments
Enhanced-product, micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier 5-SOT-23 -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 102 dB | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0004 µA | |
Input Offset Voltage-Max | 10 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.16 V/us | |
Supply Current-Max | 0.025 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 350 | |
Voltage Gain-Min | 158000 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for V62/07633-01XE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/07633-01XE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPA333AMDBVREP | Texas Instruments | $5.5554 | Enhanced-product, micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier 5-SOT-23 0 to 0 | V62/07633-01XE vs OPA333AMDBVREP |