Part Details for V62/06667-01XE by Texas Instruments
Results Overview of V62/06667-01XE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V62/06667-01XE Information
V62/06667-01XE by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for V62/06667-01XE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-V62/06667-01XE
|
Mouser Electronics | Buffers & Line Drivers Mil Enhance Octal Bu ffers/Drivers A 595-S74ABT244AMDBREP RoHS: Compliant | 0 |
|
$1.5800 / $4.5000 | Order Now |
Part Details for V62/06667-01XE
V62/06667-01XE CAD Models
V62/06667-01XE Part Data Attributes
|
V62/06667-01XE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
V62/06667-01XE
Texas Instruments
Enhanced product 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.048 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 5.3 ns | |
Propagation Delay (tpd) | 5.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for V62/06667-01XE
This table gives cross-reference parts and alternative options found for V62/06667-01XE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/06667-01XE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74ABT244ADB | Texas Instruments | $0.4826 | 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SSOP -40 to 85 | V62/06667-01XE vs SN74ABT244ADB |
SN74ABT244AMDBREP | Texas Instruments | $1.3614 | Enhanced product 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SSOP -55 to 125 | V62/06667-01XE vs SN74ABT244AMDBREP |
74ABT244DB/T3 | NXP Semiconductors | Check for Price | IC ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOP-20, Bus Driver/Transceiver | V62/06667-01XE vs 74ABT244DB/T3 |
74ABT244DB,118 | NXP Semiconductors | Check for Price | 74ABT244 - Octal buffer/line driver (3-State) SSOP2 20-Pin | V62/06667-01XE vs 74ABT244DB,118 |
74ABT244CMSAX | Rochester Electronics LLC | Check for Price | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 | V62/06667-01XE vs 74ABT244CMSAX |
SN74ABT244ADBLE | Texas Instruments | Check for Price | Octal Buffers/Drivers With 3-State Outputs 20-SSOP -40 to 85 | V62/06667-01XE vs SN74ABT244ADBLE |
74ABT244-1DB-T | NXP Semiconductors | Check for Price | IC ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | V62/06667-01XE vs 74ABT244-1DB-T |
74ABT244-1DB | NXP Semiconductors | Check for Price | IC ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | V62/06667-01XE vs 74ABT244-1DB |
74ABT244DB | Nexperia | Check for Price | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20 | V62/06667-01XE vs 74ABT244DB |
SN74ABT244ADBE4 | Texas Instruments | Check for Price | ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 | V62/06667-01XE vs SN74ABT244ADBE4 |