-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.02J, SURFACE MOUNT, CHIP, 0603, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V5.5MLA0603WT by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-V5.5MLA0603WT
|
Mouser Electronics | Varistors 5.5V 30A 760pF RoHS: Compliant | 0 |
|
$0.1460 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V5.5MLA0603WT
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V5.5MLA0603WT
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.02J, SURFACE MOUNT, CHIP, 0603, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 0603, LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 6.5 V | |
Energy Absorbing Capacity-Max | 0.02 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chip / Die | |
Packing Method | TR, PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 150 °C | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 5.5 V |
This table gives cross-reference parts and alternative options found for V5.5MLA0603WT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V5.5MLA0603WT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V5.5MLA0603WA23 | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, LEADLESS, CERAMIC PACKAGE-2 | V5.5MLA0603WT vs V5.5MLA0603WA23 |
V5.5MLA0603WH23 | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, LEADLESS, CERAMIC PACKAGE-2 | V5.5MLA0603WT vs V5.5MLA0603WH23 |
V5.5MLA0603A | Intersil Corporation | Check for Price | TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,5.5V V(RWM),SMT | V5.5MLA0603WT vs V5.5MLA0603A |
V5.5MLA0603A23 | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, LEADLESS, CERAMIC PACKAGE-2 | V5.5MLA0603WT vs V5.5MLA0603A23 |
V5.5MLA0603N | Littelfuse Inc | Check for Price | Varistor, 5.5V, 0.1J, Surface Mount, CHIP, 0603, ROHS COMPLIANT | V5.5MLA0603WT vs V5.5MLA0603N |
V5.5MLA0603T | Littelfuse Inc | Check for Price | Varistor, 5.5V, 0.02J, Surface Mount, CHIP, 0603, LEAD FREE | V5.5MLA0603WT vs V5.5MLA0603T |
V5.5MLA0603WT23 | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, LEADLESS, CERAMIC PACKAGE-2 | V5.5MLA0603WT vs V5.5MLA0603WT23 |
V5.5MLA0603T23 | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, LEADLESS, CERAMIC PACKAGE-2 | V5.5MLA0603WT vs V5.5MLA0603T23 |