Part Details for V48SC12007NRFA by Delta Electronics Inc
Results Overview of V48SC12007NRFA by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V48SC12007NRFA Information
V48SC12007NRFA by Delta Electronics Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for V48SC12007NRFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
941-1600-ND
|
DigiKey | DC DC CONVERTER 12V 90W Min Qty: 100 Lead time: 30 Weeks Container: Tray | Temporarily Out of Stock |
|
$30.1438 | Buy Now |
DISTI #
108-V48SC12007NRFA
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC/DC Converter, 1/16 Brick, 12Vout, 7A RoHS: Compliant | 285 |
|
$28.3600 / $34.8200 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 16th brick, 12V, 7A | 50 |
|
$115.9900 | Buy Now |
Part Details for V48SC12007NRFA
V48SC12007NRFA CAD Models
V48SC12007NRFA Part Data Attributes
|
V48SC12007NRFA
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
V48SC12007NRFA
Delta Electronics Inc
DC-DC Regulated Power Supply Module, 1 Output, 90W, Hybrid, 1/16TH BRICK PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | 1/16TH BRICK PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Delta Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 33 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 46 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 9.6 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 9.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 90 W | |
Trim/Adjustable Output | YES | |
Width | 22.8 mm |
V48SC12007NRFA Frequently Asked Questions (FAQ)
-
The recommended PCB layout and thermal design can be found in the application note provided by Delta Electronics Inc. It is essential to follow the guidelines to ensure optimal performance, heat dissipation, and reliability.
-
The V48SC12007NRFA is designed to meet various safety and regulatory standards, including UL, EN, and IEC. Ensure that the converter is used within the specified operating conditions and follow the guidelines provided by Delta Electronics Inc. for compliance with relevant standards.
-
The recommended input and output filtering can be found in the application note provided by Delta Electronics Inc. Proper filtering is essential to minimize EMI and ensure compliance with EMC standards. It is recommended to follow the guidelines to ensure optimal performance and compliance.
-
Delta Electronics Inc. provides troubleshooting guides and application notes that can help identify and resolve common issues. It is recommended to follow the guidelines and consult with the manufacturer's support team if necessary.
-
The recommended derating curve can be found in the application note provided by Delta Electronics Inc. The derating curve provides guidance on the converter's performance under various operating conditions, including temperature, input voltage, and output current.