Part Details for V48C5C100BL3 by Vicor Corporation
Results Overview of V48C5C100BL3 by Vicor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V48C5C100BL3 Information
V48C5C100BL3 by Vicor Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for V48C5C100BL3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V48C5C100BL3-ND
|
DigiKey | DC DC CONVERTER 5V 100W Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$277.3200 | Buy Now |
DISTI #
V48C5C100BL3
|
Avnet Americas | Module DC-DC Single-Out 5V 20A 100W Through Hole 7-Pin Quarter Brick - Boxed Product (Development Kits) (Alt: V48C5C100BL3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Box | 0 |
|
$212.2560 / $271.7736 | Buy Now |
DISTI #
492-V48C5C100BL3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole C 36/75/48 5v/ 20A RoHS: Not Compliant | 0 |
|
$221.1000 / $305.0500 | Order Now |
|
Vyrian | Other Function Semiconductors | 791 |
|
RFQ |
Part Details for V48C5C100BL3
V48C5C100BL3 CAD Models
V48C5C100BL3 Part Data Attributes
|
V48C5C100BL3
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
V48C5C100BL3
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, PACKAGE-7
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 7 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, TUV | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDFM-P7 | |
JESD-609 Code | e0 | |
Length | 57.91 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 26 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES | |
Width | 36.83 mm |
Alternate Parts for V48C5C100BL3
This table gives cross-reference parts and alternative options found for V48C5C100BL3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V48C5C100BL3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V48C5T100BL3 | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, PACKAGE-7 | V48C5C100BL3 vs V48C5T100BL3 |
V48C5E100BN3 | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, PACKAGE-7 | V48C5C100BL3 vs V48C5E100BN3 |
V48C5T100BG3 | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, PACKAGE-7 | V48C5C100BL3 vs V48C5T100BG3 |
V48C5M100BN3 | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, PACKAGE-7 | V48C5C100BL3 vs V48C5M100BN3 |
V48C5T100BG | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, PACKAGE-7 | V48C5C100BL3 vs V48C5T100BG |
V48C5T100BL | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, PACKAGE-7 | V48C5C100BL3 vs V48C5T100BL |
V48C5E100BG3 | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, PACKAGE-7 | V48C5C100BL3 vs V48C5E100BG3 |
V48C5T100BK3 | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, | V48C5C100BL3 vs V48C5T100BK3 |
V48C5C100BN3 | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, PACKAGE-7 | V48C5C100BL3 vs V48C5C100BN3 |