Part Details for V47ZA3PX2855 by Littelfuse Inc
Results Overview of V47ZA3PX2855 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V47ZA3PX2855 Information
V47ZA3PX2855 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for V47ZA3PX2855
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R7750
|
Newark | Radial Varistor 10Mm Rohs/Lead Free/ Bulk |Littelfuse V47ZA3PX2855 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2130 | Buy Now |
DISTI #
V47ZA3PX2855-ND
|
DigiKey | VARISTOR 47V 500A DISC 10MM Min Qty: 5000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2115 | Buy Now |
DISTI #
576-V47ZA3PX2855
|
Mouser Electronics | Varistors RADIAL VARISTOR PB FREE D10 RoHS: Compliant | 0 |
|
$0.2100 | Order Now |
DISTI #
000000000007271771
|
Sager | RADIAL VARISTOR 10MM ROHS / LEAD FREE Min Qty: 5000 | 0 |
|
$0.2386 / $0.2502 | Buy Now |
Part Details for V47ZA3PX2855
V47ZA3PX2855 CAD Models
V47ZA3PX2855 Part Data Attributes
|
V47ZA3PX2855
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V47ZA3PX2855
Littelfuse Inc
Varistor, 38V, 4.5J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 30 V | |
Energy Absorbing Capacity-Max | 4.5 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 38 V |