Part Details for V42254-P2266-C965 by TE's AMP
Results Overview of V42254-P2266-C965 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V42254-P2266-C965 Information
V42254-P2266-C965 by TE's AMP is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for V42254-P2266-C965
V42254-P2266-C965 CAD Models
V42254-P2266-C965 Part Data Attributes
|
V42254-P2266-C965
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
V42254-P2266-C965
TE's AMP
96 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, PRESS FIT/WIRE WRAP, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | ACTION PIN, STANDARD: DIN 41612 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT/WIRE WRAP | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |
Alternate Parts for V42254-P2266-C965
This table gives cross-reference parts and alternative options found for V42254-P2266-C965. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V42254-P2266-C965, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RPI96U30RA-3 | Amphenol Communications Solutions | Check for Price | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | V42254-P2266-C965 vs RPI96U30RA-3 |
8609-396-81-14-K45-000-E2 | Amphenol FCi | Check for Price | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal | V42254-P2266-C965 vs 8609-396-81-14-K45-000-E2 |
86094968110758000E1 | Amphenol FCi | Check for Price | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal | V42254-P2266-C965 vs 86094968110758000E1 |
8609-396-81-04-785-000-E2-BT | Amphenol Communications Solutions | Check for Price | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, | V42254-P2266-C965 vs 8609-396-81-04-785-000-E2-BT |
8609.396.81.97.745.000.A | Amphenol FCi | Check for Price | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Press Fit/Wire Wrap Terminal, Plug | V42254-P2266-C965 vs 8609.396.81.97.745.000.A |
V42254-P2266-C960 | TE's AMP | Check for Price | 96 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, PRESS FIT/WIRE WRAP, RECEPTACLE | V42254-P2266-C965 vs V42254-P2266-C960 |
86093968813765E1LF | Amphenol Communications Solutions | Check for Price | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | V42254-P2266-C965 vs 86093968813765E1LF |
86093968109785000E1 | Amphenol Communications Solutions | Check for Price | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, | V42254-P2266-C965 vs 86093968109785000E1 |
8609-396-89-13-765-000-E2 | Amphenol Communications Solutions | Check for Price | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, | V42254-P2266-C965 vs 8609-396-89-13-765-000-E2 |
86093968124H65VBLF | Amphenol Communications Solutions | Check for Price | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | V42254-P2266-C965 vs 86093968124H65VBLF |