Part Details for V386GLF by Renesas Electronics Corporation
Results Overview of V386GLF by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V386GLF Information
V386GLF by Renesas Electronics Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for V386GLF
V386GLF CAD Models
V386GLF Part Data Attributes
|
V386GLF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
V386GLF
Renesas Electronics Corporation
Line Receiver, 5 Func, 5 Rcvr, CMOS, PDSO56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LEAD FREE, TSSOP-56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 5 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 240 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for V386GLF
This table gives cross-reference parts and alternative options found for V386GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V386GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V386GT | Integrated Device Technology Inc | Check for Price | Line Receiver, 5 Func, 5 Rcvr, CMOS, PDSO56, TSSOP-56 | V386GLF vs V386GT |
V386GLFT | Renesas Electronics Corporation | Check for Price | Line Receiver, 5 Func, 5 Rcvr, CMOS, PDSO56 | V386GLF vs V386GLFT |