Part Details for V33ZA70PX1347 by Littelfuse Inc
Results Overview of V33ZA70PX1347 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V33ZA70PX1347 Information
V33ZA70PX1347 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for V33ZA70PX1347
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T0446
|
Newark | Radial Varistor 20Mm Rohs/Lead Free/ Bulk |Littelfuse V33ZA70PX1347 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4160 | Buy Now |
DISTI #
V33ZA70PX1347-ND
|
DigiKey | VARISTOR 33V 2KA DISC 20MM Min Qty: 3000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4163 | Buy Now |
DISTI #
576-V33ZA70PX1347
|
Mouser Electronics | Varistors 20MM Radial RoHS: Compliant | 0 |
|
$0.4010 / $0.4160 | Order Now |
DISTI #
000000000007271339
|
Sager | RADIAL VARISTOR 20MM ROHS/LEAD FREE Min Qty: 3000 | 0 |
|
$0.4529 / $0.4748 | Buy Now |
|
Vyrian | Resistors | 1245 |
|
RFQ |
Part Details for V33ZA70PX1347
V33ZA70PX1347 CAD Models
V33ZA70PX1347 Part Data Attributes
|
V33ZA70PX1347
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V33ZA70PX1347
Littelfuse Inc
Varistor, 27V, 100J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 21 V | |
Energy Absorbing Capacity-Max | 100 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 125 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 27 V |
V33ZA70PX1347 Frequently Asked Questions (FAQ)
-
Littelfuse recommends a PCB layout with a large copper area connected to the thermal tab to dissipate heat efficiently. A minimum of 1 oz copper thickness is recommended, and the copper area should be at least 1 inch x 1 inch in size.
-
To ensure reliable soldering, Littelfuse recommends using a soldering iron with a temperature range of 250°C to 260°C, and a solder with a melting point of 180°C to 190°C. The component should be soldered within 3 seconds to 5 seconds, and the solder joints should be inspected for proper wetting and filleting.
-
The V33ZA70PX1347 has a maximum surge current rating of 100 A for 10 ms, as specified in the datasheet. However, it's essential to note that the device can handle higher surge currents for shorter durations, but this should be verified through simulation or testing.
-
While the V33ZA70PX1347 is a high-quality device, it may not meet the specific requirements for high-reliability or aerospace applications. Littelfuse offers other products that are specifically designed and qualified for these applications, such as the SP1333 or the PSR series. It's recommended to consult with Littelfuse or a qualified distributor for guidance on selecting the appropriate device.
-
To determine the correct fuse rating, you should consider factors such as the maximum expected current, the fault current, and the operating temperature. Littelfuse provides a fuse selection guide and online tools to help engineers select the appropriate fuse rating for their application.