Part Details for V33MLA1206NT by Littelfuse Inc
Results Overview of V33MLA1206NT by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V33MLA1206NT Information
V33MLA1206NT by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for V33MLA1206NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75C8257
|
Newark | Varistor, 33V, 75V, 1206, Full Reel, Voltage Rating Vac:26V, Voltage Rating Vdc:33V, Product Range:Mla Series, Clamping Voltage Vc Max:75V, Varistor Case Style:1206 [3216 Metric], Peak Surge Current @ 8/20Μs:180A Rohs Compliant: Yes |Littelfuse V33MLA1206NT RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4670 | Buy Now |
DISTI #
18-V33MLA1206NTCT-ND
|
DigiKey | VARISTOR 43.5V 180A 1206 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7798 In Stock |
|
$0.4381 / $0.9300 | Buy Now |
DISTI #
576-V33MLA1206NT
|
Mouser Electronics | Varistors 33V 180A 500pF RoHS: Compliant | 10000 |
|
$0.4390 / $1.6700 | Buy Now |
DISTI #
V33MLA1206NT
|
TME | Varistor: multilayer, SMD, 1206, 26VAC, 33VDC, 180A, 49V Min Qty: 10000 | 0 |
|
$0.3810 | RFQ |
|
ComSIT USA | METAL-OXIDE VARISTOR Varistor, 33V, 0.8J, Surface Mount ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
Part Details for V33MLA1206NT
V33MLA1206NT CAD Models
V33MLA1206NT Part Data Attributes
|
V33MLA1206NT
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V33MLA1206NT
Littelfuse Inc
Varistor, 33V, 0.8J, Surface Mount, CHIP, 1206, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 26 V | |
Energy Absorbing Capacity-Max | 0.8 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PLASTIC, 13 INCH | |
Rated Temperature | 125 °C | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 33 V |
V33MLA1206NT Frequently Asked Questions (FAQ)
-
The recommended land pattern for the V33MLA1206NT is a rectangular pad with a size of 1.3mm x 0.8mm, with a solder mask clearance of 0.1mm.
-
Yes, the V33MLA1206NT is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the device's performance and reliability may degrade at extreme temperatures.
-
Handle the V33MLA1206NT by the body, avoiding touching the leads or the glass passivation. Use a vacuum pickup or tweezers to handle the device. For rework, use a low-temperature soldering iron and a solder with a melting point below 200°C.
-
Store the V33MLA1206NT in a dry, cool place, away from direct sunlight and moisture. The recommended storage temperature range is -40°C to 30°C, with a relative humidity of 60% or less.
-
Yes, the V33MLA1206NT is suitable for high-frequency applications up to 1 GHz. However, the device's performance may degrade at frequencies above 500 MHz due to parasitic inductance and capacitance.