Part Details for V33MLA1206NHAUTO by Littelfuse Inc
Results Overview of V33MLA1206NHAUTO by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V33MLA1206NHAUTO Information
V33MLA1206NHAUTO by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for V33MLA1206NHAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK3598
|
Newark | Varistor, Mov, 75V, 1206 Rohs Compliant: Yes |Littelfuse V33MLA1206NHAUTO RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 152 |
|
$0.4740 / $1.6400 | Buy Now |
DISTI #
91T0438
|
Newark | Multi-Layer Varistor Smf For Automotive/ Tr |Littelfuse V33MLA1206NHAUTO RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4670 / $0.5510 | Buy Now |
DISTI #
F11298CT-ND
|
DigiKey | VARISTOR 43.5V 180A 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8811 In Stock |
|
$0.4381 / $1.6700 | Buy Now |
DISTI #
576-V33MLA1206NHAUTO
|
Mouser Electronics | Varistors 33V 500pF 1206 AEC-Q200 MLA AUTO RoHS: Compliant | 11896 |
|
$0.4380 / $1.6700 | Buy Now |
DISTI #
77293648
|
Verical | Var MLV 26VAC/33VDC 180A 49V 1206 SMD Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 98 Package Multiple: 1 Date Code: 2301 | Americas - 98 |
|
$1.6366 | Buy Now |
DISTI #
V33MLA1206NHAUTO
|
TME | Varistor: multilayer, SMD, 1206, 26VAC, 33VDC, 180A, 49V Min Qty: 2500 | 0 |
|
$0.3790 | RFQ |
DISTI #
000000000007271325
|
Sager | MULTI-LAYER VARISTOR SMF FOR AUTOMOTIVE Min Qty: 2500 | 0 |
|
$0.5392 | Buy Now |
|
LCSC | 75V 33V 26V 43.5V 1206 Varistors ROHS | 1 |
|
$0.4285 / $0.7650 | Buy Now |
|
Vyrian | Resistors | 4000 |
|
RFQ |
Part Details for V33MLA1206NHAUTO
V33MLA1206NHAUTO CAD Models
V33MLA1206NHAUTO Part Data Attributes
|
V33MLA1206NHAUTO
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V33MLA1206NHAUTO
Littelfuse Inc
Varistor, 33V, 0.8J, Surface Mount, CHIP, 1206, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Energy Absorbing Capacity-Max | 0.8 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 33 V |
V33MLA1206NHAUTO Frequently Asked Questions (FAQ)
-
The recommended land pattern for the V33MLA1206NHAUTO can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
-
To ensure reliability in high-temperature applications, it is recommended to derate the power rating of the V33MLA1206NHAUTO according to the temperature derating curve provided in the datasheet. Additionally, ensure that the device is properly soldered and that the PCB is designed to handle the thermal stresses.
-
While the V33MLA1206NHAUTO is designed for standard voltage applications, it can be used in non-standard voltage applications with caution. However, it is essential to consult with Littelfuse application engineers to ensure that the device can handle the specific voltage requirements and to discuss any necessary modifications or derating.
-
The V33MLA1206NHAUTO can handle surge currents up to 3000A (8/20μs) according to the IEC 61000-4-5 standard. However, it is essential to consult the datasheet and application notes for specific guidance on surge current handling.
-
To select the correct V33MLA1206NHAUTO, consider the following factors: working voltage, peak pulse current, and package type. Consult the datasheet and Littelfuse application notes to determine the most suitable device for your specific application.