-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 33V, 0.8J, Surface Mount, CHIP, 1206, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V33MLA1206NH by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M5776
|
Newark | Varistor, 33V, 75V, 1206, Voltage Rating Vac:26V, Voltage Rating Vdc:33V, Product Range:Mla Series, Clamping Voltage Vc Max:75V, Varistor Case Style:1206 [3216 Metric], Peak Surge Current @ 8/20Μs:180A, Peak Energy (10/1000Us):800Mj Rohs Compliant: Yes |Littelfuse V33MLA1206NH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4571 |
|
$0.5010 / $0.6380 | Buy Now |
DISTI #
05B9184
|
Newark | Varistor, 33V, 75V, 1206, Full Reel, Voltage Rating Vac:26V, Voltage Rating Vdc:33V, Product Range:Mla Series, Clamping Voltage Vc Max:75V, Varistor Case Style:1206 [3216 Metric], Peak Surge Current @ 8/20Μs:180A Rohs Compliant: Yes |Littelfuse V33MLA1206NH RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4580 | Buy Now |
DISTI #
F2204CT-ND
|
DigiKey | VARISTOR 43.5V 180A 1206 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
8905 In Stock |
|
$0.4381 / $1.6700 | Buy Now |
DISTI #
576-V33MLA1206NH
|
Mouser Electronics | Varistors 33V 180A 500pF RoHS: Compliant | 81170 |
|
$0.4380 / $1.1100 | Buy Now |
DISTI #
E02:0323_00183405
|
Arrow Electronics | Var MLV 26VAC/33VDC 180A 49V 1206 SMD T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Date Code: 2508 | Europe - 620000 |
|
$0.1451 / $0.3696 | Buy Now |
DISTI #
V36:1790_06493906
|
Arrow Electronics | Var MLV 26VAC/33VDC 180A 49V 1206 SMD T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Date Code: 2434 | Americas - 42500 |
|
$0.4276 | Buy Now |
DISTI #
V72:2272_06493906
|
Arrow Electronics | Var MLV 26VAC/33VDC 180A 49V 1206 SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2227 Container: Cut Strips | Americas - 20 |
|
$0.4705 / $0.7242 | Buy Now |
|
Future Electronics | MLA Series 1206 33 VDC 26 V RMS 75 V Clamp 180A 500 pF SMT Multilayer Varistor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 40000Reel |
|
$0.1690 / $0.1770 | Buy Now |
|
Future Electronics | MLA Series 1206 33 VDC 26 V RMS 75 V Clamp 180A 500 pF SMT Multilayer Varistor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1690 / $0.1770 | Buy Now |
DISTI #
9506785
|
Verical | Var MLV 26VAC/33VDC 180A 49V 1206 SMD T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 620000 |
|
$0.1459 / $0.3717 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V33MLA1206NH
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V33MLA1206NH
Littelfuse Inc
Varistor, 33V, 0.8J, Surface Mount, CHIP, 1206, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 26 V | |
Energy Absorbing Capacity-Max | 0.8 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Temperature | 125 °C | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 33 V |
The recommended land pattern for the V33MLA1206NH is a rectangular pad with a size of 1.3mm x 0.8mm, with a solder mask clearance of 0.1mm.
Yes, the V33MLA1206NH is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the device's performance and reliability may degrade at extreme temperatures.
Handle the V33MLA1206NH by the body, avoiding touching the leads or the glass passivation. Use a vacuum pickup or tweezers to handle the device. For rework, use a low-temperature soldering iron and a solder with a melting point below 200°C.
Store the V33MLA1206NH in a dry, cool place, away from direct sunlight and moisture. The recommended storage temperature range is -40°C to 30°C, with a relative humidity of 60% or less.
Yes, the V33MLA1206NH is suitable for high-frequency applications up to 1 GHz. However, the device's performance may degrade at frequencies above 500 MHz due to parasitic inductance and capacitance.