Part Details for V320USC-75LP by QuickLogic Corporation
Results Overview of V320USC-75LP by QuickLogic Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V320USC-75LP Information
V320USC-75LP by QuickLogic Corporation is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for V320USC-75LP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-V320USC-75LP-ND
|
DigiKey | PCI BUS CONTROLLER PQFP208 Min Qty: 7 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
98587 In Stock |
|
$42.9900 | Buy Now |
DISTI #
86150138
|
Verical | V320USC-75LP Min Qty: 25 Package Multiple: 1 Date Code: 0101 | Americas - 40364 |
|
$41.3375 / $51.6750 | Buy Now |
DISTI #
86150358
|
Verical | V320USC-75LP Min Qty: 25 Package Multiple: 1 Date Code: 0201 | Americas - 37440 |
|
$41.3375 / $51.6750 | Buy Now |
DISTI #
86149257
|
Verical | V320USC-75LP Min Qty: 25 Package Multiple: 1 Date Code: 0001 | Americas - 19272 |
|
$41.3375 / $51.6750 | Buy Now |
|
Quest Components | PCI BUS CONTROLLER | 36 |
|
$35.1450 / $38.0738 | Buy Now |
|
Quest Components | PCI BUS CONTROLLER | 2 |
|
$38.0738 | Buy Now |
|
Rochester Electronics | PCI Bus Controller PQFP208 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 98587 |
|
$33.0700 / $41.3400 | Buy Now |
Part Details for V320USC-75LP
V320USC-75LP CAD Models
V320USC-75LP Part Data Attributes
|
V320USC-75LP
QuickLogic Corporation
Buy Now
Datasheet
|
Compare Parts:
V320USC-75LP
QuickLogic Corporation
PCI Bus Controller, CMOS, PQFP208,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUICKLOGIC CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Data Transfer Rate-Max | 33 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 110 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |