Part Details for V31M103C-M3/P by Vishay Semiconductors
Results Overview of V31M103C-M3/P by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V31M103C-M3/P Information
V31M103C-M3/P by Vishay Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for V31M103C-M3/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-V31M103C-M3/P-ND
|
DigiKey | DIODE ARR SCHOT 100V 15A TO220AB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
8000 In Stock |
|
$0.5491 / $1.6100 | Buy Now |